Nuevos Herramientas de desarrollo de Ethernet

NXP Semiconductors SJA1110-MGS-EVM Evaluation Board is a compact, cost-effective multi-gig secure evaluation board, ideal for automotive Ethernet use cases. Consisting of the NXP SJA1110 switch along with TJA1121 and TJA1104 PHYs, the board demonstrates MACsec security on both PHYs and enables rapid prototyping with integrated software examples based on Real-Time Drivers (RTDs).
-
NXP Semiconductors SJA1110-MGS-EVM Evaluation BoardCompact, cost-effective multi-gig secure evaluation board, ideal for automotive Ethernet use cases.22/10/2025 -
Arduino ASX00073 UNO SPE ShieldCombines Single Pair Ethernet (10BASE-T1S) and RS-485.31/7/2025 -
WIZnet W6300-EVB-Pico Evaluation BoardsBased on Raspberry Pi microcontrollers (MCUs) and the W6300 fully hardwired TCP/IP controllers.23/7/2025 -
Microchip Technology EVB-LAN9668 EDS2 Ethernet Development System BoardEvaluates EDS2-compatible daughter cards that connect one of the two 260-pin SODIMM connectors.10/7/2025 -
Auvidea 38658-ES M80 Embedded Ethernet Switch Embedded KitFeatures the M80, a small and light 5-port Ethernet switch.2/7/2025 -
Texas Instruments DP83867-EVM-AM Ethernet PHY Add-On BoardAdd-on board is excellent for initial Ethernet evaluation and prototyping using evaluation modules.24/4/2025 -
Analog Devices Inc. EVAL-ADIN2111D1Z Evaluation BoardDesigned for daisy-chaining both power and data, which features the ADIN2111 and MAX32690.21/4/2025 -
Microchip Technology EV49N51A Development ToolCompact and easy-to-use reference board that enables Ethernet connectivity on the WFI32E01PE module.25/3/2025 -
Brainboxes PE-415 Pure Embedded Ethernet Evaluation KitEnables effortless access to all features of the PE-515 Ethernet switch.25/3/2025 -
Microchip Technology EV35H80A Ethernet Development ToolDesigned to evaluate KSZ9131 Gigabit Ethernet transceivers that are integrated with triple speed.25/3/2025 -
Microchip Technology EV94T99A Development ToolPlug-in daughter card that directly interfaces the SAM9X75 host processor on the Curiosity platform.25/3/2025 -
Analog Devices Inc. EVAL-ADIN3310EBZ Evaluation KitIncludes the ADIN3310 switch for various automation applications.25/3/2025 -
Microchip Technology EVB-LAN8870-RGMII (EV39G24A) Evaluation BoardFeatures the LAN8870 highly integrated networking device incorporating a 100BASE-T1/1000BASE-T1 PHY.3/1/2025 -
Microchip Technology EVB-LAN8870-MC (EV75E52A) Evaluation Board1000BASE-T1 (Single-Pair Ethernet) to 1000BASE-T (Gigabit Ethernet) media converter.3/1/2025 -
Prokyber Esp32-C6-Bug RISC-V Zigbee® Development BoardFeatures the Esp32-C6FH4 RISC-V MCU, and supports Wi-Fi 6, BLE 5, Thread, and Zigbee.29/10/2024 -
Texas Instruments DP83TG720-EVM-AM2 Evaluation Module (EVM)Ethernet PHY add-on board for AM2x series Arm®-Based high-performance MCU evaluation modules.29/10/2024 -
Texas Instruments DP83826-EVM-AM2 Evaluation Module (EVM)Ethernet PHY add-on board for AM2x series Arm-based high-performance MCU evaluation modules.25/10/2024 -
NXP Semiconductors Kits de evaluación PHY Ethernet TJA11x-EVB-KITUses a common board design that consists of two parts.1/10/2024 -
NXP Semiconductors Placas de desarrollo SABRE TJA11x-SDBDesigned to evaluate SGMII and RGMII interfaces.1/10/2024 -
NXP Semiconductors Placa base de evaluación TJA11x-EVB para PHY TJA11xUna plataforma de evaluación de hardware para PHY 100BASE-T1 y 1000BASE-T1.1/10/2024 -
WIZnet Placa de evaluación W55RP20-EVB-PICODiseñada para evaluar W55RP20, un chip que combina W5500, un controlador TCP/IP cableado y RP2040.29/8/2024 -
Analog Devices Inc. DEMO-ADIN1100D2Z Media Converter BoardLinks a 10BASE-T RJ45 Ethernet port to a 10BASE-T1L device and features a built-in PSE controller.15/7/2024 -
onsemi NCN26000XMNEVB Evaluation BoardPCB design for accessing NCN26000 10BASE-T1S PHY device with MII.8/5/2024 -
Digi XBee® RR Development KitProvides OEMs with a simple, quick way to integrate wireless capabilities into devices.15/11/2023 -
Microchip Technology EV68M25A EVB-LAN8770-RGMII BoardInterfaces with Microchip host processors like the SAMA5D3 Ethernet Development System (EDS) board.27/10/2023 -