Infineon Technologies KITPSE84AITOBO1 PSOC™ Edge E84 AI Evaluation Kit

Infineon Technologies KITPSE84AITOBO1 PSOC™ Edge E84 AI Evaluation Kit is a hardware platform focused on Machine Learning (ML) and Edge AI. The kit enables the evaluation of Infineon's ML platform, DEEPCRAFT™ Studio, and deployment of ML models and other software products. This evaluation kit is optimized for rapid prototyping and development of embedded systems, leveraging the versatile PSOC Edge E84 MCU.

The Infineon Technologies KITPSE84AITOBO1 PSOC Edge E84 AI Evaluation Kit carries a PSOC Edge E84 MCU with 512Mbit QSPI Flash, 128Mbit octal RAM, and a SIP-based wireless interface based on a CYW55513 AIROC™ Wi-Fi® and BLUETOOTH® combo.

The kit features an onboard programmer/debugger (KitProg3), SWD debug header, a MIPI-DSI connector, speaker interface, USB host and device interfaces, IO expansion headers, an IMU sensor, a magnetometer, a barometric pressure sensor, a radar, two analog microphones (PDM interface), and an image sensor.

This evaluation kit helps accelerate time-to-market by enabling ML/AI-powered application designs. It also offers comprehensive documentation, a robust ecosystem including ModusToolbox™, Zephyr® OS, and full use of Infineon's DEEPCRAFT AI suite.

Features

  • S25FS128SAGBHM203 16MB Flash memory
  • S70KS1283GABHI020 16MB PSRAM
  • KitProg3 onboard SWD programmer/debugger, USB-UART, and USB-I2C bridge functionality
  • Supports 1.8V and 3.3V operation

Applications

  • Smart homes
    • Smart thermostats
    • Smart locks
    • Smart home appliances
  • Robotics
    • Vacuum cleaners
    • Vacuum robots
    • Service robots
    • Industrial robotics
  • Human Machine Interfaces (HMIs)
    • Appliances
    • Industrial HMI
    • Factory automation
  • Wearables
    • Fitness watches
    • AR/MR/VR glasses and accessories
    • Audio accessories

Kit Contents

  • PSOC Edge E84 AI evaluation board
  • 0V7675 DVP camera module
  • Quick start guide

Videos

Board Layout

Infineon Technologies KITPSE84AITOBO1 PSOC™ Edge E84 AI Evaluation Kit
Publicado: 2025-09-12 | Actualizado: 2026-04-21