Nuevos Kits de desarrollo de procesador integrado

Alif Semiconductor DK-8 Ensemble E8 Development Kit is a cost-effective, single-board solution that brings all device signals to easily accessible pins for power and performance profiling, prototyping, and more. The user can configure the Alif Semiconductor DK-8 DevKit to operate with E4, E6, or E8 series MCU devices in the Ensemble family. The superset E8 series device has two Cortex-M55 CPU cores, two Ethos-U55 and one Ethos-U85 neural network processor cores, and two Cortex-A32 MPU cores.
-
Alif Semiconductor DK-8 Ensemble E8 Development KitBrings all device signals to easily accessible pins for power & performance profiling, prototyping.15/6/2026 -
Microchip Technology Kit de evaluación PIC18F56Q35 Curiosity NanoCompact-sized prototyping with on-board debugging and fast CLB access for the PIC18F56Q35 MCU.12/6/2026 -
Particle Muon Developer KitCombines the M404MEA M-SoM & MUONCB board in a dev platform designed for easy prototyping.12/6/2026 -
Espressif Systems ESP32-P4X-EYE Vision Development BoardThis development board is based on the ESP32-P4 chip and mainly targets camera applications.5/6/2026 -
M5Stack Core2 v1.3 Integrated ControllerESP32-D0WDQ6-V3 core with an Xtensa dual-core 32-bit LX6 processor running at 240MHz.4/6/2026 -
Advantech GMSL ASR-A701 Kit de desarrollo con solución de cámaraEdge AI development platform designed to accelerate autonomous system and robotics development.19/5/2026 -
Microchip Technology EV17P63A Curiosity Nano Evaluation KitA cost-effective board that facilitates easy evaluation and adoption of 32-bit dsPIC33A DSCs.19/5/2026 -
Hailo Hailo-8R Mini PCIe AI Acceleration ModulePlugs into an existing edge device with a PCI Express Mini (mPCIe) Full-Mini socket.19/5/2026 -
Alif Semiconductor Balletto B1 DevKit & StartKitEnables evaluation of the Balletto B1 MCUs with a BLUETOOTH® LE 5.3 + 802.15.4 radio subsystem.11/5/2026 -
Texas Instruments MSPM0L2228 LaunchPad™ Development KitContains everything needed to start developing on the MSPM0Lx22x microcontroller platform.11/5/2026 -
Alif Semiconductor Ensemble® E1C DevKit & StartKitEnables the evaluation of the Ensemble® E1C MCUs.11/5/2026 -
M5Stack Core2 Development KitM5Stack Core2 and base M5GO Bottom2 v1.3 expansion base with an integrated cryptographic chip.6/5/2026 -
M5Stack Unit PoE-P4 Ethernet Embedded ControllerPowered by the ESP32‑P4 SoC (RISC‑V 32‑bit dual‑core @ 360MHz + LP single‑core @ 40MHz).6/5/2026 -
M5Stack Stamp-S3Bat & Stamp-S3Bat DIP Core ModulesFeature ESP32-S3-PICO-1-N8R8 as the main control core, 2.4GHz Wi-Fi®, 8MB flash, and 8MB PSRAM.6/5/2026 -
M5Stack Stamp-P4 Interface ModuleHigh-performance embedded module based on the ESP32-P4NRW32 chip.5/5/2026 -
NXP Semiconductors Ara240 16GB M.2 Module Development BoardThe development board is an AI accelerator module based on the Ara240 discrete NPU.21/4/2026 -
Microchip Technology PIC16F13276 Curiosity Nano Evaluation KitA compact, feature‑rich development board for embedded design, IoT, and rapid prototyping.13/4/2026 -
STMicroelectronics NUCLEO-C542RC Nucleo-64 Development BoardBased on the MB2213 reference board and features the STM32C542RCT6 MCU.9/4/2026 -
AMD Versal™ AI Edge Gen 2 VEK385 Evaluation KitPlatform for rapid evaluation of Versal AI Edge series Gen 2 adaptive System-on-Chips (SoCs).8/4/2026 -
Renesas Electronics MCK-RX14T Motor Control Evaluation KitEnables easy evaluation of motor control with permanent-magnet synchronous motors.8/4/2026 -
Renesas Electronics FPB-RX14T Fast Prototyping BoardOffers an entry point for evaluation, prototyping, and development with the RX14T microcontrollers.7/4/2026 -
Grinn AstraEVB-1680 Evaluation BoardHardware platform designed to showcase the full capabilities of the Grinn AstraSOM‑1680 module.7/4/2026 -
Ezurio EZOMI-625-0216-00199-2-KC/K2 Development KitsOffers a 7-inch touchscreen display with Sona TI351 Wi-Fi® 6 and BLUETOOTH® 5.4.7/4/2026 -
NXP Semiconductors FRDM-i.MX 95 Development BoardA low‑cost, compact development board built on the powerful i.MX 95 applications processor.6/4/2026 -
Digi Kit de desarrollo ConnectCore 95Features a development board, i.MX 95 multi-core, NPU, 32GB eMMC, and 8GB LPDDR5 wireless SOM.6/4/2026 -