Sensirion

Sensirion is a leading sensor manufacturer, providing relative humidity sensors and flow sensor solutions with unique performance. The company's product range includes liquid flow sensors, mass flow meters, mass flow controllers and differential pressure sensors. Using Sensirion's microsensor solutions, OEM customers benefit from the proven CMOSens® technology and excellent technical support. Among a large variety of applications, the flow and humidity sensors are successfully used in the automotive and medical industry.
-
Sensirion Kit de evaluación SEK-STC42ARepresents the perfect tool kit for practical STC42A sensor evaluation and efficient prototyping.9/3/2026 -
Sensirion SEN65 Air Quality SensorMeasures up to eight environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, VOC Index, NOx Index).15/10/2025 -
Sensirion Sensor de calidad de aire SEN63CMeasures up to seven environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, CO2).15/10/2025 -
Sensirion SEK-SEN63C Air Quality Sensor KitA kit for the SEN63C, an air quality sensor that can measure up to seven environmental parameters.15/10/2025 -
Sensirion Sensores de temperatura digitales STS41A y AEC-Q100Digital sensor platform for measuring temperature with different accuracy gradings.14/10/2025 -
Sensirion SCD43 CO2 Sensor Evaluation KitKit features an SCD43 integrated on a board, allowing quick testing for different applications.3/10/2025 -
Sensirion SHT43 DemoBoardA humidity & temperature monitor engineered to easily demonstrate the SHT43 sensor.18/8/2025 -
Sensirion Sensor de CO2 miniatura STCC4Provides direct measurement of CO2 in an ultra-small package size of 4mm x 3mm x 1.2mm (L x W x H).15/7/2025 -
Sensirion Kit de evaluación SEK-STCC4Features an integrated STCC4 on a development board and evaluates the STCC4 miniature CO2 sensor.15/7/2025 -
Sensirion Sensores digitales SHT4x con película protectoraOffer ±1.8%RH and ±0.2°C accuracy and are ideal for HVAC applications.7/3/2025 -
Sensirion Sensores de refrigerante A2L SGD4xRefrigerant Detection Systems (RDS) designed for HVACR applications.10/2/2025 -
Sensirion Sensores de calidad de aire SEN6xSensing platform that measures up to nine environmental parameters, including CO2 and formaldehyde.16/12/2024 -
Sensirion SEN66 Air Quality SensorCombines multiple sensors in a compact form factor and measures up to nine environmental parameters.21/11/2024 -
Sensirion SEK-SEN66 Evaluation KitDesigned for SEN60, SEN65, and SEN66 air quality sensor modules.28/10/2024 -
Sensirion Placa de evaluación SENSEVAL-SCB4XV1Simplifica la evaluación y la creación de prototipos de sensores para SHT40, SGP40 y LPS22DF de STMicroelectronics.7/5/2024 -
Sensirion Sensor de flujo de líquido LD20-2600BMide tasas de flujo líquido dinámicas desde unos pocos cientos de μl/h hasta 1000 ml/h en ambas direcciones.18/10/2023 -
Sensirion SEN5x Jumper WireDesigned for the SEN5x environmental sensor nodes and the SEK-SEN5x evaluation kit.9/8/2023 -
Sensirion SHT4xA Relative Humidity/Temperature SensorsAutomotive-grade sensors for measuring relative humidity/temperature with various accuracy gradings.6/6/2023 -
Sensirion SEK-SHT40A-AD1B Temperature Evaluation KitUsed to evaluate the SHT40A Relative Humidity/Temperature Sensors.6/6/2023 -
Sensirion SCC1 Connectivity KitConnects various liquid flow sensors to the SCC1 cables.14/4/2023 -
Sensirion Placa de evaluación SENSEVAL-SHT4xV1Diseñados para evaluar el rendimiento y la funcionalidad del sensor de humedad y temperatura SHT4x.16/3/2023 -
Sensirion SFC6000D Mass Flow ControllersSmall, lightweight, and ideal for optimizing the size and weight of portable devices.15/3/2023 -
Sensirion SFM6000D Mass Flow MetersValve-less SFC6000 mass flow controller variants.15/3/2023 -
Sensirion Evaluation Kit for SFC6 & SFM6 ControllersUsed to test SFC6 and SFM6 mass flow controllers.9/3/2023 -
Sensirion SHT4xF Humidity & Temperature Sensors w/ FilterBased on an optimized CMOSens® technology to ensure high reliability and seamless integration.23/12/2022 -