Spectra Symbol HotPot Potentiometers

Spectra Symbol HotPot Potentiometers are linear position sensors for high temperatures and environments. These sensors feature high lifecycle, high-temperature capability, 3M Pressure Sensitive Adhesive (PSA), and are made from fiberglass substrate. The HotPot potentiometers deliver 10kΩ standard resistance, 5kΩ to 100kΩ custom resistance range, -40°C to 85°C operating temperature range, and >10 million lifecycles. These potentiometers are ideal for industrial, military, and automotive applications.

Features

  • High lifecycle
  • High-temperature capability
  • Linear position sensor
  • IP65 dustproof and waterproof (intense spray)
  • Fiberglass substrate
  • 3M Pressure Sensitive Adhesive (PSA)
  • Repeatability:
    • No hysteresis, but with any wiper looseness, some hysteresis will occur
  • 1Watt maximum @ 25°C, ≤0.5Watt recommended power rating (depending on size, varies with length and temperature)
  • Resolution:
    • Analog output is theoretically infinite; affected by variation of contact wiper surface area
  • Upon request:
    • Male or female Nicomatic connectors
    • Wiper of 1Newton to 3Newton force to actuate part
    • Contactless options available
  • No affect @ 95% RH, 24hrs 60°C humidity

Specifications

  • Actuation force (with a 10mm wide active cavity):
    • -40°C 3 to 5N
    • -25°C 2 to 5N
    • 23°C 0.8 to 2N
    • 85°C 0.7 to 1.8N
  • 10kΩ (lengths >300mm = 20k Ohms) standard resistance
  • 5kΩ to 100kΩ custom resistance
  • ±20% resistance tolerance
  • 10mm to 1200mm effective electrical travel
  • -40°C to 85°C operating temperature range
  • Linearity (independent):
    • ±1% and 3% linear
    • ±3% and 5% rotary
  • No affect @ 500VAC for 1 minute dielectric value

Applications

  • Industrial
  • Military
  • Automotive

Stock Linear HotPots Dimensional Diagram

Mechanical Drawing - Spectra Symbol HotPot Potentiometers

Electrical Schematic

Schematic - Spectra Symbol HotPot Potentiometers
View Results ( 11 ) Page
N.º de artículo Hoja de datos Medidas
HP-R-0046-353-103-3%-RH HP-R-0046-353-103-3%-RH Hoja de datos Angle
HP-L-0012-103-1%-RH HP-L-0012-103-1%-RH Hoja de datos Linear Position
HP-L-0025-103-1%-RH HP-L-0025-103-1%-RH Hoja de datos Linear Position
HP-L-0050-103-1%-RH HP-L-0050-103-1%-RH Hoja de datos Linear Position
HP-L-0100-103-1%-RH HP-L-0100-103-1%-RH Hoja de datos Linear Position
HP-L-0150-103-1%-RH HP-L-0150-103-1%-RH Hoja de datos Linear Position
HP-L-0170-103-1%-RH HP-L-0170-103-1%-RH Hoja de datos Linear Position
HP-L-0400-203-1%-RH HP-L-0400-203-1%-RH Hoja de datos Linear Position
HP-L-0500-203-1%-RH HP-L-0500-203-1%-RH Hoja de datos Linear Position
HP-L-0750-203-1%-RH HP-L-0750-203-1%-RH Hoja de datos Linear Position
Publicado: 2023-08-21 | Actualizado: 2023-11-02