STMicroelectronics STELLARLINK In-Circuit Debugger/Programmer

STMicroelectronics STELLARLINK In-Circuit Debugger/Programmer is a cost-effective, small-size, and fast-prototyping solution for vehicle applications. This programmer is a passive USB-to-JTAG debugger and the programmer dongle that supports Stellar MCUs, SR5, SR6, and SPC5 microcontrollers. The STELLARLINK  features a short development time through easy-to-use hardware and software fully integrated into StellarStudio and SPC5-STUDIO IDEs. This STELLARLINK also features a virtual COM port interface enabling the host PC to communicate with the microcontroller through a UART.

Features

  • USB/JTAG debugger dongle for STMicroelectronics automotive MCU
  • USB connector for supply and data communication
  • Enable application run and debug on Stellar and SPC5x devices
  • Compliant with IEEE 1149.1 JTAG protocol
  • Integrates serial port connection via USB interface (virtual COM)
  • Provides NVM programming (erase/program/verify)
  • 50°C operating temperature
  • Connectors:
    • 20-pin Arm® connector for JTAG/main DAP interface
    • 10-pin header connector for JTAG/main DAP interface
    • 14-pin header connector for JTAG interface
    • 3-pin header connector for UART interface
  • Status LEDs to indicate target’s IO voltage, connection state, and running state

Applications

  • ADAS
  • Automotive motor control
  • Body and convenience
  • Chassis and safety
  • EV/powertrain for ICE
  • In-vehicle infotainment
  • Mobility services
  • Telematics and networking
Publicado: 2023-03-23 | Actualizado: 2024-09-02