STMicroelectronics STWIN SensorTile Wireless Industrial Node

STMicroelectronics STWIN SensorTile Wireless Industrial Node (STEVAL-STWINKT1) is a comprehensive development kit and reference design that simplifies prototyping and testing of advanced industrial IoT applications, such as condition monitoring and predictive maintenance. The STEVAL-STWINKT1 is based on a Core System Board, which features a wide range of embedded industrial-grade sensors. The Core System Board features an ultra-low-power Arm® Cortex®-M4 Microcontroller and a range of industrial-grade sensors for 9-DoF motion sensing, vibration analysis across a wide range of vibration frequencies, including high-frequency audio and ultrasound spectra, and high precision local temperature and environmental monitoring.

The Core System Board supports BLUETOOTH® Low Energy (BLE) wireless connectivity through an onboard module and Wi-Fi® connectivity through an optional Wi-Fi expansion board (STEVAL-STWINWFV1). Wired connectivity is also supported via an onboard RS485 Transceiver. The core system board also includes an STMOD+ Connector for compatible, low-cost, small form factor daughter boards associated with the STM32 family, such as the LTE cellular expansion board. 

The STMicroelectronics STEVAL-STWINKT1 Development Kit is complemented with a rich set of software packages, optimized firmware libraries, and a cloud dashboard application, all provided to help speed up design cycles for end-to-end solutions.

Features

  • Multi-sensing wireless platform implementing vibration monitoring and ultrasound detection
  • Built around STWIN core system board with processing, sensing, connectivity, and expansion capabilities
  • STM32L4R9ZIJ6 Ultra-low-power ARM Cortex-M4 MCU with FPU
  • Micro SD card slot for standalone data logging applications
  • Connectivity
    • Wireless BLE4.2 (on-board module)
    • Optional Wi-Fi (with STEVAL-STWINWFV1 Expansion Board)
    • Wired RS485
    • USB OTG connectivity
  • Modular architecture, expandable via on-board connectors
    • STMOD+ and 40-pin flex general-purpose expansions
    • 12-pin male plug for connectivity expansions
    • 12-pin female plug for sensing expansions
  • Wide range of industrial IoT sensors
    • ISM330DHCX 3D Accelerometer + 3D Gyro iNEMO Inertial Measurement Unit with Machine Learning Core
    • IIS2DH Ultra-Low-Power High-Performance MEMS Motion Sensor
    • IIS2MDC Ultra-Low-Power 3-Axis Magnetometer
    • LPS22HH Digital Absolute Pressure Sensor
    • HTS221 Relative Humidity and Temperature Sensor
    • STTS751 Low-Voltage Digital Local Temperature Sensor
    • IMP34DT05 Industrial Grade Digital MEMS Microphone
    • MP23ABS1 Wideband Analog MEMS Microphone
    • IIS3DWB Ultra-Wide Bandwidth MEMS Vibrometer
  • Option to implement authentication and brand protection secure solution with STSAFE-A110 (footprint)

Kit Contents

  • STWIN Core System Board
  • 480mAh 3.7V Li-Po battery
  • STLink-V3Mini debugger/programmer for STM32
  • Programming cable
  • Protective plastic case

Videos

Block Diagram

Block Diagram - STMicroelectronics STWIN SensorTile Wireless Industrial Node

MEMs Sensor Content Stream

STMicroelectronics STWIN SensorTile Wireless Industrial Node

Industry 4.0 Content Stream

STMicroelectronics STWIN SensorTile Wireless Industrial Node
Publicado: 2019-09-24 | Actualizado: 2024-03-11