Würth Elektronik WE-PDA Fixed Inductors

Würth Elektronik WE-PDA Fixed Inductors are shielded wirewound inductors with low leakage field and high saturation currents up to 23A. The WE-PDA inductors are available in case sizes 1210, 1260, and 1280. These WE-PDA inductors feature low self-losses at high switching frequencies, 20% tolerance, and 100kHz test frequency. The WE-PDA fixed inductors operate from -40°C to +125°e. Würth Elektronik WE-PDA inductors feature nickel or zinc core materials.

Features

  • Magnetically shielded version, which results in a low leakage field and high storage capacity
  • High saturation currents up to 23A
  • Very low self-losses at high switching frequencies
  • 20% or 30% tolerance
  • 100kHz test frequency
  • -40°C up to +150°C temperature range
  • Wide inductance spectrum (1µH to 1mH) available in all sizes
  • Nickle and Zinc (NiZn) core material
  • RoHS compliant
  • AEC-Q200 qualified

Applications

  • Multimedia
  • Switching regulators with low operating voltages
  • Integrated DC/DC converters
  • Switching regulators with >86% high efficiency
  • Suitable for high vibration or shock applications

Sample Kits

Würth Elektronik WE-PDA Fixed Inductors

The WE-PDA sample kits contain AEC-Q200 qualified, magnetically shielded SMD Power Inductors featuring high saturation currents up to 23A.

          WE-PDA Sample Kit 1 - (Product Listing)

               •   Mouser Part Number: 710-784770
               •   Sizes available in kit: 1260 / 1280 / 1210

          WE-PDA Sample Kit 2 - (Product Listing)

               •   Mouser Part Number: 710-784778
               •   Sizes available in kit: 7332 / 7345

View Results ( 69 ) Page
N.º de artículo Hoja de datos Inductancia Corriente CC máxima Resistencia CC máxima Paquete / Cubierta
784778470 784778470 Hoja de datos 47 uH 1.1 A 348 mOhms 2828 (7373 metric)
784777100 784777100 Hoja de datos 10 uH 1.9 A 126 mOhms 2828 (7373 metric)
784771010 784771010 Hoja de datos 1 uH 9 A 8.5 mOhms 4747 (1212 metric)
784771100 784771100 Hoja de datos 10 uH 5 A 26.5 mOhms 4747 (1212 metric)
784770680 784770680 Hoja de datos 68 uH 2.6 A 98.5 mOhms
784778010 784778010 Hoja de datos 1 uH 3.5 A 36 mOhms 2828 (7373 metric)
784771101 784771101 Hoja de datos 100 uH 1.5 A 174 mOhms 4747 (1212 metric)
784777033 784777033 Hoja de datos 3.3 uH 2.5 A 70 mOhms 2828 (7373 metric)
784777101 784777101 Hoja de datos 100 uH 720 mA 470 mOhms 2828 (7373 metric)
784778100 784778100 Hoja de datos 10 uH 1.85 A 126 mOhms 2828 (7373 metric)
Publicado: 2018-04-03 | Actualizado: 2024-07-02