onsemi D1 EliteSiC Diodes
onsemi D1 EliteSiC Diodes is a high-performance and versatile solution designed for modern power electronics applications. The onsemi D1 features voltage ratings of 650V, 1200V, and 1700V. These diodes offer the flexibility to meet various design requirements. Featuring different packages, such as D2PAK2, D2PAK3, TO-220-2, TO-247-2, and TO-247-3, the D1 EliteSiC Diodes provide designers with options to optimize board space and thermal performance.Features
- 650V, 1200V and 1700V voltages
- D2PAK2, D2PAK3, TO-220-2, TO-247-2, TO-247-3 packages
- Large die size with a low thermal resistance (Rth)
- Optimized for high non-repetitive forward surge current (IFSM)
- Vienna rectifier input stages applications
Publicado: 2023-04-04
| Actualizado: 2024-08-29