Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
onsemi EliteSiC addresses the needs of demanding applications like solar inverters, electric vehicle chargers, and uninterruptible power supplies. The devices are a comprehensive portfolio of energy efficient Silicon Carbide (SiC) Diodes, MOSFETs, Modules, and Gate Drivers.
Features
Proven quality/robust planar design
In-process control and burn-in
Defect scanning during manufacturing
100% Avalanche testing of all dies
No drift in threshold or parameters
High-reliability gate oxide
Automotive Qualification AECQ-100
Best-in-class design tools
Physical and scalable accurate simulation models
Application notes and design guides
Fully integrated manufacturing, form powder to products
Automotive or industrial grade for all values and packages
3rd generation SiC offering
Optimized for high-temperature operation
Diodes, low series-resistance temperature dependency
MOSFETs, stable reverse recovery over temperature
Improved parasitic capacitances for high-frequency high-efficiency application
Large die with low RDS(on) available
Wide offering in standard and custom Power Integrated Modules (PIM)
Large portfolio of voltages and RSD(on) available in 3- and 4-leads packages
Complete SiC Supply Chain
Videos
Diodes
onsemi D3 EliteSiC Diodes
A solution for applications requiring high-power PFC and output rectification.