onsemi NTBL023N065M3S Silicon Carbide (SiC) MOSFETs

onsemi NTBL023N065M3S Silicon Carbide (SiC) MOSFETs are designed for demanding power applications. The onsemi NTBL023N065M3S MOSFETs feature a typical RDS(on) of 23mΩ at VGS = 18V, ultra-low gate charge (QG(tot) = 69nC), and high-speed switching with low capacitance (Coss = 152pF). Fully tested for avalanche performance, the MOSFETs are halide-free, RoHS-compliant with Exemption 7a, and Pb-free at the second-level interconnection. Ideal for applications like Switching Mode Power Supplies (SMPS), solar inverters, Uninterruptable Power Supplies (UPS), energy storage systems, and infrastructure, these SiC MOSFETs provide robust performance for modern power management needs.

Features

  • Typical RDS(on) = 23m at VGS = 18V
  • Ultra-low gate charge (QG(tot) = 69nC)
  • High-speed switching with low capacitance (Coss = 152pF)
  • 100% Avalanche tested
  • Halide-free and RoHS-compliant with Exemption 7a, Pb-free 2LI (on second-level interconnection)

Applications

  • SMPS
  • Solar inverters
  • UPS
  • Energy storage
  • Infrastructure
Publicado: 2025-01-17 | Actualizado: 2025-02-20