onsemi Shielded Gate PowerTrench® MOSFETs

onsemi Shielded Gate PowerTrench® MOSFETs are N-channel MOSFETs that minimize on-state resistance and maintain superior switching performance with best-in-class soft body diode. These MOSFET offers lower Qrr compared to other MOSFETs. onsemi Shielded Gate PowerTrench MOSFETs lower switching noise/electromagnetic interference (EMI). These MOSFETs feature low RDS(on) to minimize conduction losses and low QG and capacitance to minimize driver losses. The Shielded Gate PowerTrench MOSFETs come in a small PQFN8 package with 5mm x 6mm dimensions for compact designs. Typical applications include synchronous rectification (SR), AC-DC and DC-DC power supplies, AC-DC adapters (USB Power Delivery) SR, and load switches.

Features

  • Shielded gate MOSFET technology
  • Low RDS(on) to minimize conduction losses
  • 150V drain-to-source voltage (VDSS)
  • Low QG and capacitance to minimize driver losses
  • 100% UIL tested

Applications

  • Synchronous rectification (SR)
  • AC-DC and DC-DC power supplies
  • AC-DC adapters (USB PD) SR
  • Load switch

Performance Graphs

Performance Graph - onsemi Shielded Gate PowerTrench® MOSFETs
View Results ( 8 ) Page
N.º de artículo Hoja de datos Descripción
NTB7D3N15MC NTB7D3N15MC Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) MOSFET - N-Channel Shielded Gate PowerTrench 150 V, 7.3 mohm, 101 A
NTMFS7D5N15MC NTMFS7D5N15MC Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) N-Channel Shielded Gate PowerTrench MOSFET 150V, 95.6A, 7.9mohm
NTMFS7D8N10GTWG NTMFS7D8N10GTWG Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) N-Channel Shielded Gate PowerTrench MOSFET 100V, 110A, 7.6mohm
NTB5D0N15MC NTB5D0N15MC Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) MOSFET - N-Channel Shielded Gate PowerTrench 150 V, 5.0 mohm, 139 A
NTMFS015N15MC NTMFS015N15MC Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) Power MOSFET, 150V Single N channel 61A, 14m Ohm in Power56 package
NTMFS034N15MC NTMFS034N15MC Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) Power MOSFET, 150V Single N channel 31A, 31m Ohm in Power56 package
NTB011N15MC NTB011N15MC Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) MOSFET - N-Channel Shielded Gate PowerTrench 150 V, 10.9 mohm, 75.4 A
NTMFS4D2N10MDT1G NTMFS4D2N10MDT1G Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) N-Channel Shielded Gate PowerTrench MOSFET 100V, 113A, 4.2mohm
Publicado: 2020-09-16 | Actualizado: 2024-11-07