- Inicio
- Productos MÁS RECIENTES
- Nuevo por fabricante
- Phoenix Contact
- COMBICON Products - Phoenix Contact
Phoenix Contact COMBICON Products
Phoenix Contact provides an extensive COMBICON portfolio that includes PCB terminal blocks and PCB connectors. The COMBICON portfolio boasts unique diversity to ensure that the right connection technology is used to transmit signals, data, and power for various applications. Phoenix Contact COMBICON products are available with screw or spring connections, 1 to 40 positions, in miniature formats, and for currents over 232A.Featured Terminal Blocks
Phoenix Contact PTS & PTSA PCB Terminal Blocks
Spring push-button connectors with the Push-In Technology wire termination system.
Phoenix Contact DR35 High Power Terminal Block Adapters
Secure PC16 and PC35 high-power connectors to DIN rails & enable plug-in, cable-2-cable connections
Phoenix Contact Bloques de terminales conectables accionados con palanca LPC 2.5
Cuentan con tecnología de conexión con palanca sin herramientas, ideal para conexiones de dispositivos en sitio.
Phoenix Contact LPT 16 Lever-Actuated PCB Terminal Blocks
Feature tool-free lever connection technology that is ideal for on-site device connections.
Phoenix Contact LPT(A) 2.5 Lever Push-In Terminal Blocks
Tool-free levers enable time-saving connection and release of conductors with or without ferrules.
Phoenix Contact MKDSP 50 PCB Connection Terminal Block
Integrated test connection, unlimited 600V UL approval, and an integrated protective guide
Phoenix Contact PC 35 High Current Terminal Blocks
Pluggable mating connectors with a current-carrying capacity of up to 115A.
Phoenix Contact Lever-Actuated Terminal Blocks
Combine signals and power in a single header or plug, saving time and space.
Phoenix Contact PFT High Current Terminal Blocks
Next-generation, high-current PFT terminal blocks, high retention, multiple mounting options.
Phoenix Contact PLW16 Panel Feed-Through Terminal Blocks
Internal tool-free, push-in spring connection, external push-lever spring connection, gas-tight cage
Phoenix Contact PTCM Crimp Connection Terminal Blocks
Same small footprint as the PTSM series, but with crimp contacts.
Phoenix Contact PTSPL & PTSPLO Non-Insulated Terminal Blocks
Provide a convenient conductor connection and are suitable for fully automatic PCB assembly.
Phoenix Contact PWO High Current Fixed Terminal Blocks
Tool-free snap-on assembly, external push-in spring connections, and internal bolt connections.
Phoenix Contact PWO Panel Feed-Through Terminal Blocks
User-friendly push-in connections, tool-free wiring of conductors with ferrules or solid conductors
Phoenix Contact SPT 35 PCB Terminal Blocks
Allow for reliable, convenient conductor connection with tool-free push-in connections
Phoenix Contact SPTAF 1 PCB Terminal Blocks
Meets stringent safety requirements of Ex eb protection for potentially explosive areas.
Phoenix Contact SPTAF Low-Profile PCB Fixed Terminal Blocks
Utilizes a cable connection funnel that is angled by 45° for easier conductor connections.
Phoenix Contact Bloqueos gemelos de terminal de diseño TDPT
Bloqueos de terminal PCB con conexión atornillable con voltaje de 1000 V y corriente máxima de 76 A
Phoenix Contact TW 50 T-LOX Feed-Through Terminal Blocks
High-current, feed-through terminal block with new T-LOX connection technology.
Phoenix Contact MKDSP95 PCB Terminal Blocks
Terminal Blocks that can be wave soldered to transmit up to 232A directly onto the PCB.
Phoenix Contact PTQ Mini PCB Terminal Block
Features QUICKON IDC fast connection for tool-free conductor connections.
Phoenix Contact PTSM Terminal Blocks
High current throughput at 6A and a small centerline of 2.5mm.
Phoenix Contact SPT-SMD & SPT-THR PCB Terminal Blocks
Designed for processing efficiency, offering low-contact resistance and a gastight connection.
Phoenix Contact LPTA6 PCB Terminal Blocks
Tool-free lever connection technology is ideal for device connections in the field and on-site.
Featured Connectors
Phoenix Contact DMCC Shielded Double-Row PCB Connectors
Features EMC shielding that enables the reliable supply of data and power to devices.
Phoenix Contact DFK-MSTB Feed-Through Connectors
Offers a 300V voltage rating, 12A current, and 2 to 16 positions per connector.
Phoenix Contact FINEPITCH 0.8mm & 1.27mm Board-to-Board Connectors
Up to 16Gbps data transmission speed and a 500VAC test voltage rating.
Phoenix Contact FKCOW & FKCOR Printed-Circuit Board Connectors
Push-in spring connection PCB connectors for fast wire termination.
Phoenix Contact FQ Board-to-Board PCB Connectors
Provides reliable mechanical and electrical connections utilizing a double-sided contact system.
Phoenix Contact MCC/DMCC 2.54mm Pitch Compact PCB Connectors
Single/double-row connectors offer gold-plated crimp contacts with a compact pitch of 2.54mm.
Phoenix Contact SKEDD Terminal Blocks
One-piece PCB connectors with direct plug-in technology, allows connection of up to 16 conductors.
Related Products
Phoenix Contact COMBICON Control Terminal Blocks
A range of fixed and pluggable terminal blocks for measurement and control technology.
Phoenix Contact Everything Goes Data
Optimized components with shielding for reliable data transmission in various applications.
Phoenix Contact Control Cabinet Solutions
Offers flexibility, innovation, and cost-effective products for every application.
- Phoenix Contact