STMicroelectronics BlueNRG-M0 BLUETOOTH® Network Processor Module
STMicroelectronics BlueNRG-M0 BLUETOOTH® Network Processor Module is a master/slave network processor module compliant with BLUETOOTH v4.2. The BlueNRG-M0 module supports multiple roles simultaneously and acts as a BLUETOOTH low energy (BLE) sensor and hub device. The entire BLE stack and protocols are embedded into the STMicroelectronics BlueNRG-M0 module. The external host application processor is connected through a standard SPI interface.Features
- BLUETOOTH v4.2 compliant
- Supports master and slave modes
- Multiple roles supported simultaneously
- Embedded BLE protocol stack
- GAP, GATT, SM, L2CAP, LL, RFPHY
- BLE profiles provided separately
- Embedded ST BlueNRG-MS network processor
- Up to +8dBm available output power
- Down to -88dBm Rx sensitivity
- Up to 96dB link budget with excellent link reliability
- Host interface
- SPI, IRQ, and RESET
- On-field stack upgrading available via SPI
- AES security co-processor
- Certification
- CE qualified
- FCC, IC modular approval certified
- TYPE qualified
- BQE qualified
- On-board chip antenna
- 1.7V to 3.6V operating supply voltage
- -40°C to +85°C operating temperature range
- 11.5mm x 13.5mm
Applications
- Watches
- Fitness, wellness, and sports
- Consumer medical
- Security/proximity
- Remote control
- Home and industrial automation
- Assisted living
- Mobile phone peripherals
- PC peripherals
Block Diagram
Publicado: 2019-12-09
| Actualizado: 2024-02-15