STMicroelectronics P-NUCLEO-53L4A1 STM32 Nucleo Pack

STMicroelectronics P-NUCLEO-53L4A1 STM32 Nucleo Pack is a complete evaluation kit that allows the user to evaluate, learn, and develop applications using the VL53L4CD Time-of-Flight (ToF) high-accuracy proximity sensor. Specifically designed for proximity and short-range measurements, the VL53L4CD provides very accurate distance measurements from 1mm to 1300mm. A new generation laser emitter with 18° FoV improves the performance under ambient light, with a ranging speed of up to 100Hz.

The VL53L4CD is ideal for battery-powered devices with very low power consumption thanks to an autonomous mode with a programmable distance threshold. Its fully embedded on-chip processing helps reduce design complexity and BOM cost since less powerful and less expensive microcontrollers can be used. Like all Time-of-Flight (ToF) sensors based on ST FlightSense technology, the VL53L4CD records an absolute distance measurement, regardless of the target color and reflectance.

The STMicroelectronics NUCLEO-F401RE STM32 Nucleo development board provides a flexible and affordable way for users to try out new ideas and build prototypes with any STM32 microcontroller, choosing from the various combinations of performance, power consumption, and features.

Features

  • VL53L4CD Time-of-Flight high-accuracy proximity sensor expansion board (X-NUCLEO-53L4A1)
  • NUCLEO-F401RE development board
  • 0.25, 0.5, and 1mm spacers to simulate air gaps
  • Two different cover glasses to protect the sensor from the dust
  • Equipped with Arduino UNO R3 connectors
  • Full system software supplied, including code examples and graphical user interface
  • RoHS, CE, UKCA, and China RoHS compliant
Publicado: 2022-07-11 | Actualizado: 2022-07-15