STMicroelectronics STEVAL-MKI212V1 ASM330LHHX Adapter Board

STMicroelectronics STEVAL-MKI212V1 ASM330LHHX Adapter Board facilitates the evaluation of the ASM330LHHX MEMS devices. The ASM330LHHX Adapter Board is an effective solution for fast system prototyping and device evaluation directly within the user’s application.

The STM STEVAL-MKI212V1 ASM330LHHX Adapter Board plugs into a standard DIL 24 socket and supports the complete ASM330LHHX pinout. The board comes ready to use with the required decoupling capacitors on the VDD power supply line.

The STEVAL-MKI109V3 motherboard supports the adapter board. The motherboard includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico-GUI) or dedicated software routines for customized applications.

The STEVAL-MKI212V1 adapter board can also be plugged into the X-NUCLEO-IKS01A2, X-NUCLEOIKS01A3, and X-NUCLEO-IKS01A1 expansion boards using the Unicleo-GUI.

Features

  • Complete ASM330LHHX pinout for a standard DIL 24 socket
  • Fully compatible with the STEVAL-MKI109V3 motherboard
  • RoHS compliant

Overview

STMicroelectronics STEVAL-MKI212V1 ASM330LHHX Adapter Board
Publicado: 2022-05-12 | Actualizado: 2022-05-18