STMicroelectronics TS391 Low-Power Single Voltage Comparators
STMicroelectronics TS391 Low-Power Single Voltage Comparators operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. The TS391 has a wide single supply voltage range or dual supplies of 2V to 36V or ±1V to ±18V. An input common-mode voltage range includes ground, even though operated from a single power supply voltage. The differential input voltage range is equal to the supply voltage.Features
- Wide single supply voltage range or dual supplies 2V to 36V or ±1V to ±18V
- Very low supply current (0.2mA) independent of the supply voltage (1mW/comparator at 5V)
- Low input bias current of 25nA typ.
- Low input offset current of ±5nA typ.
- Input common-mode voltage range includes ground
- Low input offset voltage of ±1mV typ.
- Low output saturation voltage: 250mV typ. (Io= 4mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, CMOS compatible outputs
- Package options of SOT-23-5, DFN-8
Schematic Diagram
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Paquete / Cubierta | Ib - Polarización de entrada de tensión | Corriente de salida por canal |
|---|---|---|---|---|
| TS391RIYLT | ![]() |
SOT-23-5 | 250 nA | 16 mA |
| TS391IYLT | ![]() |
SOT-23-5 | 250 nA | 16 mA |
| TS391IQ2T | ![]() |
DFN-8 | 250 nA | 16 mA |
| TS391AILT | ![]() |
SOT-23-5 | 250 nA | 16 mA |
| TS391RILT | ![]() |
SOT-23-5 | 250 nA | 16 mA |
| TS391ILT | ![]() |
SOT-23-5 | 250 nA | 16 mA |
Publicado: 2016-01-19
| Actualizado: 2022-03-11