CI interfaz RS-485

Resultados: 739
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Estilo de montaje Paquete / Cubierta Serie Función Velocidad de transmisión de datos Número de controladores Número de receptores Dúplex Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Protección ESD Calificación Empaquetado
Texas Instruments CI interfaz RS-485 Differential Bus A 5 95-SN65176BD A 595- A 595-SN65176BD 12 532En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN65176BDR 611En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 Diff Bus Trans 1 150En existencias
1 650Se espera el 6/3/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Tube
Texas Instruments CI interfaz RS-485 High-Output RS-485 T ransceiver 277En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD05 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Tube
Texas Instruments CI interfaz RS-485 3.3V Differential Tr ansceivers 279En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Tube
Texas Instruments CI interfaz RS-485 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD12D 66En existencias
12 430Se espera el 18/5/2026
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 RS-485 Transceiver A 595-SN65HVD1470DGSR A 595-SN65HVD1470DGSR 265En existencias
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD1470 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments CI interfaz RS-485 RS-485 Transceiver A 595-SN65HVD1471DR A A 595-SN65HVD1471DR 205En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1471 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube

Texas Instruments CI interfaz RS-485 RS-485 Transceiver A 595-SN65HVD1471DGKR A 595-SN65HVD1471DGKR 185En existencias
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD1471 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments CI interfaz RS-485 RS-485 Transceiver A 595-SN65HVD1471D A A 595-SN65HVD1471D 588En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 SN65HVD1471 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DGSR 198En existencias
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD1476 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments CI interfaz RS-485 RS-485 Transceiver A 595-SN65HVD1477DR A A 595-SN65HVD1477DR 45En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments CI interfaz RS-485 70V Fault-Protected RS-485 Xceiver ALT 5 ALT 595-SN65HVD1781DR 480En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 70V Fault-Prot RS485 Xcvr 244En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube
Texas Instruments CI interfaz RS-485 30-V Fault-Protected RS-485 Xcvr 93En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments CI interfaz RS-485 Low-Power RS-485 Tra nsceiver A 595-SN65 A 595-SN65HVD3082EDR 2 205En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 Low-Power RS-485 Tra nsceiver 617En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Tube
Texas Instruments CI interfaz RS-485 Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3088EDR 1 746En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 SN65HVD3088E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 3.3V Full-Dupl RS485 Drivers & Receivers A 595-SN65HVD37DR 215En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD37 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 800 uA - 40 C + 85 C 16 kV Tube
Texas Instruments CI interfaz RS-485 3.3V Full-Duplex RS- 485 Drvr & Rcvr A 5 A 595-SN65HVD37D 533En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-14 SN65HVD37 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 800 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 RS-485 Transceiver A 595-SN65HVD70DR A 5 A 595-SN65HVD70DR 110En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD70 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments CI interfaz RS-485 RS-485 Transceiver A 595-SN65HVD70D A 59 A 595-SN65HVD70D 384En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-14 SN65HVD70 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Texas Instruments CI interfaz RS-485 SN65HVD71 A 595-SN65 HVD71DGK A 595-SN65 A 595-SN65HVD71DGK 935En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT VSSOP-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Texas Instruments CI interfaz RS-485 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD72DGKR 229En existencias
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube
Texas Instruments CI interfaz RS-485 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD72DRBT 215En existencias
6 000Se espera el 7/5/2026
Min.: 1
Mult.: 1
Carrete: 3 000

SMD/SMT SON-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel