CI interfaz RS-485

Resultados: 739
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Estilo de montaje Paquete / Cubierta Serie Función Velocidad de transmisión de datos Número de controladores Número de receptores Dúplex Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Protección ESD Calificación Empaquetado

Analog Devices / Maxim Integrated CI interfaz RS-485 RS-485 Transceiver with Integrated Low-D 66En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13411E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 14 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 RS-485 Transceivers with Low-Voltage Log 133En existencias
Min.: 1
Mult.: 1

SMD/SMT UMAX-10 MAX13431E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Tube

Analog Devices / Maxim Integrated CI interfaz RS-485 RS-485 Transceivers with Low-Voltage Log 56En existencias
300Se espera el 10/3/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 MAX13433E Transceiver 16 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Tube

Analog Devices / Maxim Integrated CI interfaz RS-485 80V Fault Protected RS-485 Half-Duplex 29En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 35kV High-ESD PROFIBUS RS-485 Transceiver 190En existencias
Min.: 1
Mult.: 1

SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 85 C 35 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 35kV High-ESD PROFIBUS RS-485 Transceiver 2 224En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CI interfaz RS-485 35kV High-ESD PROFIBUS RS-485 Transceiver 175En existencias
Min.: 1
Mult.: 1

SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 105 C 35 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 35kV High-ESD PROFIBUS RS-485 Transceiver 99En existencias
Min.: 1
Mult.: 1

SMD/SMT uMAX-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 105 C 35 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 2En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14938 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 7.6 mA - 40 C + 105 C 35 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 5kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 71En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14942 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 7.6 mA - 40 C + 105 C 30 kV Tube

Analog Devices / Maxim Integrated CI interfaz RS-485 5kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 974En existencias
Min.: 1
Mult.: 1
Carrete: 1 000

SMD/SMT SOIC-Wide-16 MAX14942 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CI interfaz RS-485 5kVRMS Isolated 20Mbps Half-Duplex PROFIBUS DP/RS-485 Transceiver with 35kV ESD Protection andIntegrated Transformer Driver 35En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14943 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA - 40 C + 105 C 30 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection 16En existencias
138Se espera el 6/3/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14945 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 6.3 mA - 40 C + 85 C 30 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection and Integrated Transformer Driver 86En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14946 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA - 40 C + 85 C 30 kV Tube

Analog Devices / Maxim Integrated CI interfaz RS-485 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 23En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated CI interfaz RS-485 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 163En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil CI interfaz RS-485 IEC-61000 10LD MSOP,-40+85,5V RS-485 HIGH VOD TRANS 115KBPS FULL DUPLEX 1 950En existencias
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 RAA78815 115 kb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil CI interfaz RS-485 RS-485 HI VOD TRANS IEC-6100 1/2 DUPLEX 5V 115KBPS 8MSOP IND(-40 TO 85C) 1 210En existencias
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 RAA78815 115 kb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil CI interfaz RS-485 IEC-6100 RS-485 HI VOD TRANS 1/2 DUPLEX 5V 500KBPS 8MSOP IND(-40 TO 85C) 1 919En existencias
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 RAA78815 500 kb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil CI interfaz RS-485 IEC-6100 10LD MSOP,-40+85,5V RS-485 HIGH VOD TRANS 10MBPS FULL DUPLEX 1 829En existencias
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 RAA78815 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil CI interfaz RS-485 8LD SOIC IEC6100 ,-40+85, 3V RS-485 HIGH VOD TRANS 1/2 DUPL 10MBPS FL 1 161En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RAA78815 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil CI interfaz RS-485 IEC-6100 RS-485 HI VOD TRANS 1/2 DUPLEX 5V 10MBPS 8MSOP IND(-40 TO 85C) 1 904En existencias
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 RAA78815 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices CI interfaz RS-485 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 131En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Tube
Analog Devices CI interfaz RS-485 L Pwr RS485 Tran w/ Carrier Detect & Rc 129En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1482 Transceiver 4 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 580 uA 0 C + 70 C 15 kV Tube
Texas Instruments CI interfaz RS-485 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DLR 6En existencias
Min.: 1
Mult.: 1

SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Tube