Sensores de flujo

 Sensores de flujo
Flow Sensors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many flow sensor manufacturers including Honeywell, Omron, Sensirion & many more. Please view our large selection of flow sensors below.
Resultados: 312
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo Tipo de sensor Para utilizar con Rango Exactitud Voltaje de salida Modo de operación Voltaje de alimentación operativo Tamaño del puerto Material del alojamiento
Sensirion Sensores de flujo Pressure-resistant gas flow sensor with high resolution and multi-gas options 26En existencias
Min.: 1
Mult.: 1

Pressure Resistant Gas Flow Sensor Flow Sensor O2, Air, N2O, CO2 and Mixtures 20 slm 3 % Bidirectional 3.3 V 7 mm Polyamide (PA)
Sensirion Sensores de flujo Pressure-resistant gas flow sensor with high resolution and multi-gas options 55En existencias
Min.: 1
Mult.: 1

Pressure Resistant Gas Flow Sensor Flow Sensor O2, Air, N2O, CO2 and Mixtures 20 slm 3 % Bidirectional 3.3 V 8 mm Polyamide (PA)
Sensirion Sensores de flujo Pressure-resistant gas flow sensor with high resolution 96En existencias
Min.: 1
Mult.: 1

Pressure Resistant Gas Flow Sensor Flow Sensor O2, Air, N2O, CO2 and Mixtures 50 slm 3 % Bidirectional 3.3 V 7 mm Polyamide (PA)
Sensirion Sensores de flujo Digital Multigas Mass Flow Controller Control range: 0.5 slm - 0.0005 slm. 26En existencias
Min.: 1
Mult.: 1

Mass Flow Controller Flow Meter Gases 0.5 slm to 0.0005 slm 0.8 % Bidirectional 15 V to 26.4 V Aluminum
Honeywell Sensores de flujo 200 LPM Airflw Snsor 69En existencias
Min.: 1
Mult.: 1

MEMS Air Flow Sensor Air 300 L/min 2 % 9 V to 15 V 22 mm
Innovative Sensor Technology FS7.0.4W.015
Innovative Sensor Technology Sensores de flujo 4En existencias
Min.: 1
Mult.: 1
Honeywell Sensores de flujo Amplified; 200 SLPM Tapered 22.0 mm 79En existencias
Min.: 1
Mult.: 1

Dry Gas 200 SLPM 0.5 % 5 V 8 V to 15 V 22 mm Silicon
Cynergy3 Sensores de flujo FLOW (SWITCH) 145En existencias
Min.: 1
Mult.: 1

Flow Switch 3.75 L/min 240 VAC, 120 VDC 22 mm Acetal Resin
Sensirion Sensores de flujo -100 slm to +250 slm (bi-directional)Digital Flow Meter designed for Medical Applications - Autoclavable & cleanable Version 23En existencias
Min.: 1
Mult.: 1

Air Flow Sensor Air, Oxygen, Non-Aggressive Gases - 100 slm to 250 slm 7 % Bidirectional 5 V Plastic
Omron Electronics Sensores de flujo MEMS FLOW SENSOR 8En existencias
Min.: 1
Mult.: 1

MEMS Flow Sensor Air 0 L/min to 50 L/min 3 % 3 V to 3.6 V 18 mm Polyphenylene Sulfide (PPS)
Omron Electronics Sensores de flujo MEMS Velocity Sensor 10m/sec 82En existencias
Min.: 1
Mult.: 1

Air Velocity Sensor Air 0 m/s to 10 m/s 5 % 6 V 10.8 V to 26.4 V 2.6 mm x 5 mm Polyphenylene Sulfide (PPS)
Omron Electronics Sensores de flujo MEMS AIRFLOW SENSOR UP TO 50slpm LW PWR 23En existencias
Min.: 1
Mult.: 1

MEMS Mass Flow Sensor Air 0 L/min to 20 L/min 3 % 1 V to 5 V 10.8 V to 26.4 V 6.35 mm Thermoplastic (TP), Aluminum alloy
Honeywell Sensores de flujo +/-1000sccm (1 SLPM) 50mV dc @ 650 sccm 52En existencias
Min.: 1
Mult.: 1

Dry Gas +/- 1 L/min 1 % 50 mV 8 V to 15 V 5.08 mm Silicon
DFRobot Sensores de flujo The Gravity: PAV3015 Air Velocity Sensor is a compact, high-performance anemometer for precise airflow measurement. It integrates the Posifa PAV3015D sensor, which operates on the thermopile principle by measuring temperature differences to calculate 1En existencias
42En pedido
Min.: 1
Mult.: 1

Air Velocity Sensor 5 % F.S
Honeywell Sensores de flujo +/- 5 mbar 10V Airflow Sensors 100En existencias
Min.: 1
Mult.: 1

Dry Gas 200 SCCM 0.1 % 38 mV 8 V to 15 V 4.7 mm Silicon
Innovative Sensor Technology Sensores de flujo Flow range from 0 to 1.5 m/s (full bridge mode), -20 C to +80 C, very fast response sensitivity 6En existencias
10Se espera el 2/6/2026
Min.: 1
Mult.: 1

Mass Flow Sensor Gas 0 m/s to 1.5 m/s 2 % Full Bridge 2 V to 6 V
Sensirion Sensores de flujo Top Price-Performance Gas Flow sensor with highest accuracy, lowest noise, lowest pressure drop 110En existencias
Min.: 1
Mult.: 1

Gas Flow Sensor Digital Mass Flow Meter -150 slm to 300 slm
TE Connectivity / Measurement Specialties Sensores de flujo OPS3 C4-A 12/24V 53En existencias
Min.: 1
Mult.: 1

Oil Property Sensor Flow Sensor 9 VDC to 60 VDC
Innovative Sensor Technology Sensores de flujo For fast measuring of gas flow and direction, flow range from 0 to 3.5 m/s 88En existencias
Min.: 1
Mult.: 1

Mass Flow Sensor Gas 0 m/s to 3.5 m/s 2 %
TE Connectivity / Measurement Specialties Sensores de flujo Bi-directional AFW 743En existencias
Min.: 1
Mult.: 1

Mass Air Flow Sensor Air Bidirectional
Omron Electronics Sensores de flujo MEMS FLOW SENSOR 8En existencias
Min.: 1
Mult.: 1

MEMS Flow Sensor Air 0 L/min to 20 L/min 5 % 3 V to 3.6 V 13 mm Polyphenylene Sulfide (PPS)
Sensirion Sensores de flujo Top Price-Performance Gas Flow sensor with high accuracy, lowest noise, lowest pressure drop 120En existencias
Min.: 1
Mult.: 1

Gas Flow Sensor Digital Mass Flow Meter -150 slm to 300 slm
TE Connectivity Sensores de flujo OPS3 C4-A 12/24V - 500k 12En existencias
Min.: 1
Mult.: 1

Oil Property Sensor Flow Sensor
TE Connectivity / Measurement Specialties 84265-000
TE Connectivity / Measurement Specialties Sensores de flujo FCS-X1204 11En existencias
Min.: 1
Mult.: 1
AMSECO 1144402
AMSECO Sensores de flujo 2" WATER FLOW INDICATOR 1En existencias
Min.: 1
Mult.: 1