Nuevos Interruptores con pulsador

E-Switch RP8700 IP68 Sealed Pushbutton Switches are IP68 sealed, long-life pushbutton switches with LED illumination potential. RP8700 switches feature a threaded mount and multiple termination options (solder lug, thru-hole, or molded back with wired connector). The series also offers non-illuminated high (RP8701) or round (RP8702) cap styles with seven different available cap colors. These E-Switch pushbuttons feature a 13.6mm diameter panel cutout, 1.5mm of travel, and a robust operating/storage temperature range of -30°C to +85°C. The gold-over-silver contacts deliver an electrical life of 500,000 cycles and a mechanical life of 1 million cycles. The momentary switch function can be configured as Off-(On) or On-(Off).
-
E-Switch RP8700 IP68 Sealed Pushbutton SwitchesIP68 sealed, long-life pushbutton switches with LED illumination potential.29/10/2025 -
E-Switch KJE32 Heavy-Duty Industrial Pushbutton SwitchesHeavy-duty industrial power pushbuttons for factory environments.12/8/2025 -
Bulgin MP22 Vandal-Resistant SwitchesAvailable in durable stainless steel and black-coated aluminium, designed to resist wear and tear.23/7/2025 -
Schurter MSS-IO Metal Line SwitchesWear-free electronic switches with an IO-Link interface.22/7/2025 -
VCC PS Pushbutton SwitchesGeneral-purpose pushbutton switches with high in-rush current options and secure voltage ratings.18/7/2025 -
E-Switch PVHC7 Series Anti-Vandal SwitchesOffer durability and security in a sleek, modern package with an IP67 rating.16/1/2025 -
TE Connectivity Conmutadores con pulsador IPEVersatile range of high-quality switches designed to meet the diverse needs of numerous industries.26/11/2024 -
E-Switch PZ3 Anti-Vandal SwitchOffers a 16mm panel cutout, an IP68 protection rating, and a long electrical life of 50M cycles.21/10/2024 -
TE Connectivity Interruptores de descarga antivandálica 12 mmFeatures a large pushbutton and LED indicators, facilitating an easy user interface.28/8/2024 -
Dailywell MPB Pushbutton SwitchesMPB 19~25 and MPB 16 switches.15/7/2024 -
E-Switch PB350 Pushbutton SwitchesVersatile SPST or SPDT/double-action circuit function switches for various electronic applications.15/7/2024 -
Dailywell PFH Pushbutton SwitchesEngineered to deliver robust performance in demanding environments.15/7/2024 -
Dailywell PMD Pushbutton SwitchesEngineered to deliver reliability and performance in diverse applications.15/7/2024 -
E-Switch PVHC4 Anti-Vandal Pushbutton SwitchesIP67-rated switches featuring a high-current rating of 20A, 250VAC and 25A, 30VDC.24/6/2024 -
EAO Series 82 Cabled Pushbutton SwitchesFront and rear IP67 sealing, along with pre-wired cables and connectors, increases durability.20/5/2024 -
EAO Series 82 Switches with Anodized Aluminum FinishesOffer superior scratch and abrasion resistance to achieve greater durability.13/5/2024 -
APEM IG Pushbutton SwitchesSupport different voltages for LED backlights and last-minute snappable plungers.8/4/2024 -
Schurter MSM II Metal Line SwitchesFeatures a range of illuminated and non-illuminated indicators to complement the MSM II family.15/3/2024 -
TE Connectivity Interruptores antivandálicos de 12 mmDiseñados para ofrecer seguridad y confiabilidad en diversas aplicaciones industriales y de edificaciones que se instalan en paneles.9/2/2024 -
E-Switch PVB3 Anti-Vandal SwitchesFeatures IP65 environmental rating, momentary or latching functions, and optional ring illumination.8/2/2024 -
TE Connectivity Interruptores de seguridad de emergencia de 22 mm con pulsador PBSE22Cuentan con interruptores iluminados y no iluminados con un orificio de instalación de 22 mm.26/12/2023 -
Banner Engineering LC25T In-Line Touch SwitchOffers rugged durability in a compact design and boasts M12 connectors.5/9/2023 -
NKK Switches M Series Miniature Pushbutton SwitchesEpoxy-sealed terminals prevent the entry of solder flux and other contaminants.15/8/2023 -
OTTO LP30M Illuminated Sealed Dome PushbuttonsRugged, sealed construction with LED illumination in a large 30mm diameter button.18/7/2023 -
Schurter Touchless Hidden Switch (THS) Metal Line SwitchesOptical sensor technology that can be concealed behind any surface without needing mounting holes.17/7/2023 -