Infineon Technologies CFD7 CoolMOS™ MOSFETs

Infineon Technologies CFD7 CoolMOS™ MOSFETs are ideal for resonant high power topologies and feature high voltage superjunction MOSFET technology. The MOSFETs have an integrated fast body diode and completes the CoolMOS 7 series. Typical high power switch-mode power supply (SMPS) applications include server, telecom, and EV charging stations.

Features

  • Ultrafast body diode
  • Best-in-class reverse recovery charge
  • Improved reverse diode dv/dt and diF/dt ruggedness
  • Lowest FOM RDS(on)*Qg and EOSS
  • Leading RDS(on)/package combinations
  • Leading hard commutation ruggedness
  • High reliability for resonant topologies
  • High efficiency in target applications
  • Enabling increased power density solutions

Applications

  • Server
  • Telecom
  • EV charging
  • SMPS
  • PC power

Block Diagram

Block Diagram - Infineon Technologies CFD7 CoolMOS™ MOSFETs
Publicado: 2017-10-23 | Actualizado: 2023-07-18