Infineon Technologies OptiMOS™ 7 40V Automotive Power MOSFETs

Infineon Technologies OptiMOS™ 7 40V Automotive Power MOSFETs are high-current low RDS(on) MOSFETs with optimized switching behavior. These N-channel automotive MOSFETs offer high power density, low conduction losses, and high current density. The OptiMOS™ 7 MOSFETs come in a 3mm x 3mm advanced leadless package with Cu-Clip for low package Ron and minimum stray inductance. These MOSFETs are 100% avalanche tested and RoHS compliant. The OptiMOS™ 7 MOSFETs are ideal for applications such as power distribution, window-lift, power-seat, high-redundancy EPS, and body control modules.

Features

  • High power and current density
  • High thermal capacity lead-frame package
  • Reduced conduction losses
  • Optimized switching behavior
  • 60A current capability
  • 1.2mΩ to 4.9mΩ RDS(on) range
  • 40V maximum VDS
  • 60A maximum ID (@25°C)
  • 3mm x 3mm small footprint
  • JEDEC industry standard package PG-TSDSON-8
  • 100% avalanche tested
  • RoHS compliant
  • AEC-Q101 qualified

Applications

  • Power distribution
  • Body control modules
  • Window-lift
  • Power-lift gate
  • Power-seat
  • Electric parking brake
  • High redundancy EPS
  • Small BLDC drives

Package Outline

Mechanical Drawing - Infineon Technologies OptiMOS™ 7 40V Automotive Power MOSFETs
Publicado: 2025-04-24 | Actualizado: 2026-01-15