Johanson Technology Chip Antennas
Johanson Technology LTCC Chip Antennas offer SMD manufacturability and high gain performance in small form-factor designs. Johanson's mini antennas are the perfect solution for wearables, home automation, lighting, audio, and everything in between using various protocols like BLE, Zigbee, ISM, and WLAN. The RF resonance in the LTCC chip antennas from Johanson are 100% tested and guaranteed, providing great reliability and versatility while maintaining industry demanding performance. These antennas are easy to tune to any unique PCB, packaging, encasement environment.Videos
Additional Resources
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Frecuencia mínima | Frecuencia máxima | Serie |
|---|---|---|---|---|
| 1582AT54A0045 | ![]() |
1.56 GHz | 1.605 GHz | AT |
| 7200AT14A2000001T | ![]() |
8.24 GHz | ||
| 2450AT42E0100001E | ![]() |
2.4 GHz | 2.5 GHz | AT |
Publicado: 2013-09-03
| Actualizado: 2025-01-28