Luminus Devices

Luminus Devices, Inc. develops and markets solid-state lighting solutions (SSL) to help customers migrate from conventional lamp technologies to long-life and energy-efficient LED illumination. Luminus offers a comprehensive range of LED solutions for indoor and outdoor illumination markets as well as high-output specialty lighting solutions for performance-driven markets including consumer displays, entertainment lighting, medical and industrial applications.
-
Luminus Devices CFT-50X LEDsHigh-performance LEDs designed specifically for medical, life sciences, and industrial applications.6/6/2025 -
Luminus Devices SFT-03X-CG Projection Converted Green LEDsBoost the brightness of miniaturized projectors for consumer and industrial devices.21/2/2025 -
Luminus Devices XBT-3535 UVB/UVC Surface Mount LEDsFeature an integrated chip-on-board design for ease of system integration and optimum cooling.15/11/2024 -
Luminus Devices SST-12-WS Gen 2 High Power White LEDsDeliver superior beam quality and higher optical efficiency than square emitters.4/9/2024 -
Luminus Devices SST-12-WH Gen 2 High Power White LEDsFeature 1.5A maximum drive current and 2700K, 3000K, 3500K, and 4000K color temperature range.2/9/2024 -
Luminus Devices SST-25-W High Power White LEDsCool white high-power LEDs with a typical 1500lm output at 3.75A, +85°C.6/8/2024 -
Luminus Devices MP-5050-810E Mid-Power LEDsFeatures high efficacy (168lm/W to 233lm/W typical) with low thermal resistance (2°C/W typical).5/7/2024 -
Luminus Devices MP-5050-240E White Mid-Power LEDsOffer a minimum of 70, 80, or 90 CRI, high efficacy, and low thermal resistance.5/7/2024 -
Luminus Devices Silicon Carbide Schottky Barrier DiodesSiC SBDs with high performance, reliability, and efficiency are ideal for industrial applications.7/5/2024 -
Luminus Devices CXM/CGM/CLM/CIM Generation 6 COB Array White LEDsFeature high efficacy and AccuWhite™ color rendering from 90CRI to 97CRI.25/1/2024 -
Luminus Devices SBT-10X-UV Surface Mount LEDsFeature 385nm, 395nm, and 405nm peak wavelength and 120° viewing angle.9/1/2024 -
Luminus Devices Entertainment LightingLED solutions for the entertainment and stage lighting markets.19/12/2023 -
Luminus Devices Automotive Silicon Carbide Schottky Barrier DiodesAEC-Q101 qualified SiC SBDs with high performance, reliability, and efficiency.9/11/2023 -
Luminus Devices CBM-160X-UV Ultraviolet Chip On Board LEDsDesigned with UVX technology that enables ultra-high power density operation up to 4A/mm2.6/11/2023 -
Luminus Devices MP-2835-120K Monochromatic Mid-Power LEDsDelivers a 120° typical viewing angle and minimum 90 CRI with very high lumen/W efficacy.10/7/2023 -
Luminus Devices SST-12-WxH High Power White LEDsOffer 1.5A maximum drive current and available in 2700K, 3000K, 3500K, and 4000K color temperatures.23/5/2023 -
Luminus Devices LUX White COB ArraysProvides the highest efficacy at a typical >160lm/W, reducing power consumption.12/5/2023 -
Luminus Devices MP-7070 Mid Power LEDsHigh-efficacy, low thermal resistance LEDs that offer mid-power in 70 and 80 Color Rendering Index.29/11/2022 -
Luminus Devices Salud™ LEDsFor melanopic/photopic ratios (MRs) in addition to CRI, R9, CCT, and Flux.2/11/2022 -
Luminus Devices CBM-25X-UV Ultraviolet Chip On Board LEDsFeatures latest chip technology that enables ultra-high power density operation up to 4A/mm2.27/6/2022 -
Luminus Devices CBM-50X-UV Ultraviolet Chip On Board LEDsFeatures latest chip technology that enables ultra-high power density operation up to 4A/mm2.27/6/2022 -
Luminus Devices SST-08-UV Surface Mount UVA LEDsAvailable in 130° and 40° viewing angles and feature built-in ESD protection.6/6/2022 -
Luminus Devices COB LED sintonizables CCTDensidad de alto lumen con ángulos de haz de 10° a 40°, que ofrecen un rango de 6500 K a 2700 K sintonizables.21/4/2022 -
Luminus Devices CHM High-Density Gen 4 White COB LED ArraysOffer a complete lighting-class solution designed for high-performance illuminationapplications.18/4/2022 -
Luminus Devices MP-3030-110F Flip Chip Mid Power LEDsOffers a lighting class solution for high-performance general lighting applications.6/4/2022 -