Nuevos Módulos de pantalla

DISPLAY VISIONS EA-HMI Modbus RTU/TCP Remote Displays offer HMI modules from 2.8” to 10.1” with IPS color panels and high brightness of up to 1,000cd/m2. These displays operate in slave mode and support fully definable display content, including text, pictures, values, bargraphs, and instrument graphics. The EA-HMI displays communicate via Modbus RTU and Modbus TCP, support up to 256 Modbus registers, and offer multiple interface options, including RS485, LAN, WiFi, and Modbus. These displays are available in wall-mount and panel-mount options and feature a 5V to 30V input voltage range. The EA-HMI displays utilize quick, tool‑free push‑in connection technology that simplifies commissioning and are compatible with more than 20 PLC models. These include Siemens Logo!, S7-200, S7-1200/1500, S7-300/400, Allen Bradley, Mitsubishi FX, Beckhoff, and easyE4.
-
DISPLAY VISIONS EA-HMI Modbus RTU/TCP Remote DisplaysOffer HMI modules from 2.8” to 10.1” with IPS color panels and high brightness of up to 1,000cd/m².12/3/2026 -
DFRobot 7" eDP IPS Touch Narrow Bezel DisplayOffers vibrant visuals and responsive touch functionality in a compact form factor.13/1/2026 -
Bridgetek Intelligent Display Panels (IDP)HMI modules designed to simplify the integration of graphical touch displays.9/7/2025 -
Schneider Electric Modicon M173 Logic ControllersProvides flexible scheduling, occupancy sensing, and analog controls for HVAC and refrigeration.23/6/2025 -
EDATEC ED-MONITOR Industrial Touchscreen MonitorsHigh-resolution displays with capacitive multi-touch support and HDMI/USB Type-C® interfaces.9/6/2025 -
Advantech PAX-127 27" True-Flat Medical MonitorA versatile monitor with a touch panel option, offering a 1920 x 1080 resolution.14/5/2025 -
4D Systems gen4-RP2350 RGB Display ModulesPowered by Raspberry Pi RP2350 with high-performance multiple display options.18/4/2025 -
DFRobot DFR1125 14" 4K IPS IPS Bar Touch DisplaySecondary monitor with a unique 3.5:1 aspect ratio.27/12/2024 -
DFRobot DFR1170 10.5" 1920x1280 LED Touch Portable MonitorDelivers 1920x1280 HD resolution, advanced touch technology, and broad compatibility.24/12/2024 -
Raspberry Pi Display Monitors15.6-inch full HD computer displays for both Raspberry Pi computers and other devices.2/12/2024 -
NXP Semiconductors & Toradex: Dispositivos edge de próxima generación con i.MX 9A comprehensive platform for secure, intelligent edge devices built on the i.MX 9 processor family.25/11/2024 -
Elecrow CrowPanel ESP32 Terminal RGB DisplayFeatures an integrated ESP32-S3 module that supports Wi-Fi® and Bluetooth® 5.25/11/2024 -
Newhaven Display 7.0" IPS TFT Displays800x480 resolution 7.0" IPS TFT displays with a backward-compatible footprint.28/10/2024 -
M5Stack ATOMS3R & EchoS3R KitsFeatures a compact, programmable controller powered by the ESP32-S3 main controller.24/10/2024 -
IEI Technology DM2-UW123 LCD Industrial MonitorDesigned for industrial automation, featuring IP65 protection and flexible display interfaces.30/9/2024 -
Mikroe MIKROE-6292 Mikromedia 3 for PIC32MZ ResistiveIncludes a USB, a digital motion sensor, battery charging, an SD card reader, and more.24/9/2024 -
Microchip Technology AC40T08A 5.5" MIPI 720p LCD Display ModuleExtension board designed for Microchip MPU Curiosity boards.5/9/2024 -
Mikroe MIKROE-6285 Mikromedia 3 for PIC32MZ Resistive FPIFeatures USB support, a digital motion sensor, battery charging, an SD card reader, and more.30/8/2024 -
KYOCERA Display 5-inch WVGA TFT LCD Display ModuleA color display featuring FFS display technology and 900cd/m2 backlight with a 50,000-hour lifetime.4/7/2024 -
4D Systems Módulos de pantalla inteligente LCD uLCD-480RDImpulsados por un procesador DIABLO-16, un poderoso chip que permite funcionalidad independiente.2/7/2024 -
DISPLAY VISIONS EA HMI 4.3" Modbus RTU/TCP Touch Panel DisplaysMeasure, monitor, and visualize with a color display and inclusive touch.6/5/2024 -
American Bright LED Mini-LED HDMI Plug-and -Play Sunlight ReadableSupport 800 x RGB x 480 AAS mode and display 262k or 16.7M colors.1/5/2024 -
DISPLAY VISIONS Unidad de control serie EA PLC con pantalla táctilLa solución moderna y compacta que permite la visualización en hasta 50 pantallas satelitales.25/4/2024 -
DFRobot LattePanda Mu Touch DisplaysOffer a selection of high-definition and ultra-thin IPS touch displays.22/4/2024 -
Bridgetek IDM2040-43A Intelligent Display ModuleFeatures a 4.3" TFT LCD panel (480×272 resolution) with capacitive touch.16/1/2024 -