Nuevos Emisores infrarrojos

Vishay Semiconductors VCSEL-Based Proximity Sensors combine compact construction, low power consumption, and highly integrated optical functionality to enable precise distance‑sensing in consumer, industrial, and handheld applications. These devices integrate a vertical‑cavity surface‑emitting laser (VCSEL), proximity photodiodes, signal‑conditioning ICs, and an I2C interface within tiny surface‑mount packages. These features make VCSEL-based proximity sensors ideal for space‑constrained designs.
-
Vishay VCSEL-Based Proximity SensorsEnables precise distance‑sensing in consumer, industrial, and handheld applications.17/2/2026 -
ams OSRAM SFH 7061 Optical Force & Proximity Sensor ModuleFeatures an integrated 940nm IR emitter and photodiode in a 1.8mm x 1mm x 0.5mm package.13/1/2026 -
ams OSRAM SFH 4258B Power TOPLED™ LensOffers exceptional 202mW/sr radiant intensity employing IR:6 thin-film chip technology for IREDs.26/12/2025 -
ams OSRAM TOPLED™ SFH 4243B & SFH 4253B LEDsRobust, high-quality, surface-mount devices for general-purpose applications.9/12/2025 -
ams OSRAM FIREFLY™ SFH 4030B & SFH 4060B Infrared EmittersDeliver brighter infrared (IR) illumination while extending battery life.4/12/2025 -
ams OSRAM FIREFLY™ E1608 CN DELSSx.27 LEDsDeliver excellent brightness and color stability while maintaining low power consumption.23/10/2025 -
ams OSRAM Power TOPLED™ SFH 4240B/4250B LEDsLEDs are AEC-Q102 qualified and deliver short switching times in a clear epoxy package.4/9/2025 -
Kingbright High-Power 940nm IR LEDsDesigned to handle high drive current and deliver significantly greater radiant intensity at 940nm.11/8/2025 -
BIVAR Single Color PLCC LEDsIndustry-standard PLCC package with high luminous intensity and wide viewing angles.3/7/2025 -
Marktech Optoelectronics MTE2x MWIR Infrared EmittersFeature 90° half-intensity beam angle, high reliability, and 5V reverse voltage.5/5/2025 -
Innovative Sensor Technology HIS550R & HIS2000R Thermal Infrared EmittersFeature NiCr filament-based thermal emitters with a gold-plated reflector in TO8/TO39 packages.24/3/2025 -
ams OSRAM Luces LED de alta potencia 4795BS SFH P2720 IR SYNIOS®Designed for high-efficiency infrared illumination with a true 60° field of illumination.17/3/2025 -
Dialight 521 Series Gull-Wing LEDsAvailable in yellow-green, orange, red, blue, white, true-green, and non-visible IR color options.19/11/2024 -
ROHM Semiconductor SML-P14RWT86/-P14R3WT86 Standard LEDsNear-infrared surface-mount chip LEDs featuring AlGaAs packed with milky white diffused resin.1/8/2024 -
ROHM Semiconductor CSL1002R3T1 Standard LEDNear-infrared surface-mount chip LED featuring AlGaAs packed with transparent colorless resin.1/8/2024 -
Marktech Optoelectronics MTSMx Visible EmittersFeatures high reliability, high output power, and a hermetically sealed package.13/2/2024 -
Marktech Optoelectronics MTE5901x Visible EmittersDesigned for applications requiring high output power and offers 600nm peak emission wavelength.25/1/2024 -
Vishay VSMA1085750X02 High Power Infrared Emitting Diode850nm infrared emitting diode with a double stack emitter chip for maximum radiant power.27/12/2023 -
Vishay VSMA1094750X02 High Power Infrared Emitting DiodePart of the Astral portfolio and features an infrared emitting diode with a wavelength of 940nm.27/12/2023 -
Broadcom ARE6 High-Power Infrared Emitting LED DiodesAvailable in 855nm and 945nm peak wavelength options with viewing angles of 50° or 80°/140°.5/9/2023 -
Broadcom Subminiature HLMP-Q LED LampsCome in flat top and dome versions and are ideal for limited space applications.23/6/2023 -
ROHM Semiconductor SMLS1 Mono-Color Standard Chip LEDsOffers narrow directivity and high brightness in a surface-mount 3216 (1206 metric) package.19/5/2023 -
ams OSRAM SFH 41847S OSLON® P1616 IR EmitterA 940nm high-power infrared double-stacked emitter in a clear silicone package.29/11/2022 -
ams OSRAM SFH 41747 OSLON® P1616 IR EmitterAn 850nm, high-power infrared emitter in a clear silicone package.29/11/2022 -
ams OSRAM SFH 4172 OSLON® P1616 IR EmitterAn 850nm high-power infrared emitter in a clear silicone package.29/11/2022 -