Nuevos Sensores ópticos - Herramientas de desarrollo

iC-Haus iC-TW29 EVAL TW29_1D Evaluation Board is designed for the evaluation of iC-TW29 for incremental encoder applications with single-ended or differential. This evaluation board is used for in-circuit SPI or ELink programming of an external iC-TW29 encoder (the target device). The iC-TW29 encoder processor requires minimal external components for operation and features an input frequency of up to 700kHz.
-
iC-Haus iC-TW29 EVAL TW29_1D Evaluation BoardEvaluation of iC-TW29 for incremental encoder applications with single-ended or differential.9/12/2025 -
Vishay VCNL36825T-SB Sensor BoardOffers exceptional precision in optical distance detection and ambient light measurement.3/11/2025 -
Texas Instruments OPT4201DTSEVM Evaluation ModuleFacilitates an extensive evaluation of the OPT4201 high-precision digital ambient light sensor.9/9/2025 -
STMicroelectronics STEVAL-16GZMAI VD16GZ S-Board Hardware KitKit is configured to evaluate the operation of the integrated VD16GZ image sensor.19/8/2025 -
Vishay VEML6046X00-SB Sensor BoardDemonstrates the capabilities of the VEML6046X00, a high-accuracy, low-power color sensor.9/6/2025 -
onsemi Premier Reference Image Sensor Modules EcosystemEnables the development of intelligent, high-performance vision systems.26/5/2025 -
ams OSRAM Kit de evaluación de sensores ópticos TCS3448_EVM_KTEvaluates the spectral sensing capabilities of the TCS3448 14-channel multi-spectral color sensor.19/5/2025 -
Broadcom HEDS-9930 (E2/E2L) Evaluation BoardsDesigned to be used as a reference design for the AEDR-9930 encoder ASIC.24/4/2025 -
Broadcom HEDS-9930 (E2/E2L) SPI Programming KitsCalibration kits that are designed to be used with the HEDS-9930 (E2/E2L) evaluation boards.24/4/2025 -
onsemi AGBAN6CS-GEVK Frame Buffer CardDesigned to interface with the Demo 3 Imager Board (AGB1N0CS-GEVK).12/4/2025 -
Texas Instruments OPT4041DTSEVM Sensor Evaluation Module (EVM)Module evaluates the OPT4041 dual-channel, high-speed, high-precision digital ambient light sensor.4/4/2025 -
onsemi 0.3MP Image Sensor Evaluation BoardsUtilizes the ARX383CS 0.3MP Mono 28° global shutter image sensor to evaluate/develop imaging apps.25/3/2025 -
FRAMOS FSM:FSA Embedded Image Sensor EcosystemEvaluation and customization with dual-board sensor modules.29/1/2025 -
FRAMOS FFA-FFC40-Kit Flat Flex Cable (FFC) KitFlexible cable length during evaluation with Flat Flex Cables (FFC) for FSM:GO and FSM Ecosystem.29/1/2025 -
FRAMOS FFA-GMSL3-Kit-5m GMSL3 SerDes KitExtends the cable length of the FSM:GO and the FSM Ecosystem to more than 14m of single wire-coax.28/1/2025 -
FRAMOS FFA-MC50-Kit-0.3m Micro-Coax Cable KitDesigned to enhance the connectivity of the FSM Ecosystem.28/1/2025 -
Mikroe Ambient 14 ClickFeatures the ams OSRAM TMD2755 advanced sensor for ambient light & proximity detection applications.29/11/2024 -
Mikroe Color 18 ClickDesigned for accurate ambient light detection and flicker monitoring.25/11/2024 -
Monolithic Power Systems (MPS) EV5491-C-00A Evaluation BoardDemonstrates the capabilities of the MP5491, a quad-channel LD current source for optical modules.21/11/2024 -
Adafruit 5970 TSMP96000 "Code Learning" Infrared ReceiverDesigned to detect IR signals from a wide range of frequencies (20KHz to 60KHz).6/11/2024 -
STMicroelectronics STEVAL-MKI250KA Biosensor Evaluation KitAllows users to evaluate the functionalities of the ST1VAFE3BX biosensor.31/10/2024 -
onsemi 1MP Image Sensor Evaluation BoardsUtilizes the AR0145CS 1MP Mono 28° global shutter image sensor to evaluate/develop imaging apps.5/10/2024 -
onsemi 8MP Image Sensor Evaluation BoardsUtilizes the high-performance 2.0µm backside illuminated (BSI) pixel with eHDR technology.5/10/2024 -
onsemi 20MP Image Sensor Evaluation BoardsUtilizes an advanced Backside Illuminated (BSI) pixel that delivers enhanced optical performance.5/10/2024 -
Broadcom High-End Optical SensingOffers superior performance in environments from industrial automation to consumer electronics.3/10/2024 -