Power Integrations InnoSwitch™3-AQ Switcher ICs

Power Integrations InnoSwitch™3-AQ Switcher ICs are CV/CC QR Flyback Switcher ICs integrated with 750V/900V/1700V switch and FluxLink™ feedback. These switcher ICs combine primary controllers, secondary controllers, and safety-rated feedback into a single IC. The InnoSwitch3-AQ switches offer protection features such as line over- and under-voltage protection, output over-voltage and over-current limiting, and over-temperature shutdown. These switcher ICs incorporate up to 95% efficiency across the full load range, <15mW no-load input power, and 30V to >1000VDC wide input voltage range. Typical applications include traction inverter emergency power supply, high-voltage to low-voltage DC to DC converters, battery management systems, and onboard chargers.

Features

  • Up to 95% efficiency across the full load range
  • Incorporates a multi-mode Quasi-Resonant (QR) / CCM flyback controller, 750V/900V/1700V switch, and secondary-side sensing
  • Integrated FluxLink™ - a reinforced isolation feedback link
  • 30V to >1000VDC wide input voltage range
  • <15mW no-load input power
  • Low heat dissipation
  • Advanced protection/safety:
    • Auto-restart fault response for output over-voltage and over-current
    • Accurate programmable output over-current threshold
    • Programmable input undervoltage
  • 100% production HIPOT testing
  • EN IEC 60747-17 (VDE 0884-17) approved for INN3977CQ
  • Reinforced isolation per IEC60664-1
  • AEC-Q100 qualified
  • Halogen-free and RoHS compliant

Applications

  • Traction inverter emergency power supply
  • High-voltage to low-voltage DC to DC converters (APM)
  • Battery management systems
  • Onboard chargers

Videos

Publicado: 2022-03-29 | Actualizado: 2025-09-11