Nuevos Circuitos integrados de interruptores

Diodes Inc. DML1012ALDSQ Single-Channel Smart Load Switch offers a very low on-resistance in a small package. It contains an N-channel MOSFET for up to VBIAS = 1.5V input-voltage operation and a 6A channel with a 3.2V to 5.5V bias supply. A low-voltage control signal controls the Diodes Inc. DML1012ALDSQ Smart Load Switch through the ON pin.
-
Diodes Incorporated DML1012ALDSQ Single-Channel Smart Load SwitchThe device includes an N-channel MOSFET for up to VBIAS = 1.5V input-voltage operation.10/8/2026 -
Analog Devices Inc. MAX22915 Industrial Octal High-Side SwitchBuilt-in 7-bit ADC to monitor chip temperature, per-channel output current, or VDD supply voltage.4/8/2026 -
Infineon Technologies SPOC™ Wire Guard Power Switch ICFeatures a 24‑bit SPI interface with CRC and driving loads up to a nominal current of 34.5A.27/7/2026 -
onsemi MC74HC4066A Quad Analog Switch/Mux/DemuxAchieves fast propagation delays, low ON resistance, and low OFF-channel leakage current.29/6/2026 -
onsemi NL5S4599/NL5ST4599 High-Speed SPDT Analog SwitchesAchieve high-speed propagation delays and low ON-resistance while maintaining low power dissipation.25/6/2026 -
Diodes Incorporated AP22975AQ Power Switch ICsSingle-channel 6V/6A low RON load switches with adjustable soft-start.10/6/2026 -
Nexperia NPS3005A Single Channel Load SwitchesOperates over an input voltage range of 0.5V to 5.5V and comes with an adjustable soft start.9/6/2026 -
Infineon Technologies PROFET™ + 48V Automotive Smart High-Side SwitchesOffer comprehensive protection functions, current sense diagnosis, and 1/2/4-channels.26/5/2026 -
Texas Instruments MUX80X-Q1 Single 8:1 & Dual 4:1 MultiplexersHigh-voltage analog multiplexers in 8:1 (single-ended) and 4:1 (differential) configurations.19/5/2026 -
STMicroelectronics L99SP08 Smart Octal P-Channel DeviceSupports standby-on functionality when interacting with a hybrid and monolithic STi2Fuse product.22/4/2026 -
iC-Haus iC-DN Low-Side SwitchMonolithic lowside switch for ohmic, inductive, and capacitive loads.14/4/2026 -
iC-Haus iC-DP High-Side SwitchDesigned for a wide input voltage range of 4V to 36V and a 200mA minimum output current.14/4/2026 -
Texas Instruments SN74CBTLV3126-Q1 Quadruple FET Bus SwitchAutomotive switch that features a standard 126-pinout and independent line switches.6/4/2026 -
Texas Instruments SN74CBTLV3257-Q1 FET Multiplexer/DemultiplexerAutomotive 3.3V, 4-bit 1-of-2 high-speed analog switch with partial-power-down mode.6/4/2026 -
Diodes Incorporated PI3WVR13412A 6Gbps HDMI 2.0, 2:1 Video SwitchMulti-standard video switch with a wide voltage range.30/3/2026 -
Texas Instruments TMUX48x CMOS MultiplexersAvailable in 2 configurations: 1:1 2-channel, 2:1 1-channel with high 1.1A (maximum) current.11/3/2026 -
Texas Instruments TMUX28x CMOS MultiplexersAvailable in 2 configurations: 1:1 2-channel, 2:1 1-channel with high 1.1A (maximum) current.9/3/2026 -
onsemi Controladores de lado bajo con protección integrada NCV8405A/BDesigned to provide reliable switching performance in harsh automotive and industrial environments.3/3/2026 -
Monolithic Power Systems (MPS) MP3921 Single-Port PSE Power ControllerThis device is designed for IEEE 802.3af/at-compliant Power over Ethernet (PoE) applications.6/2/2026 -
Nexperia NPS7601 Single-Channel Low IQ Load SwitchA regulated forward-drop load switch with always-on, true reverse current blocking capabilities.23/1/2026 -
Texas Instruments TMUX541x 4-Channel (SPST) SwitchesDevices have four independently selectable 1:1, single-pole, single-throw (SPST) switch channels.24/12/2025 -
Texas Instruments TPS2HCS10-Q1 Dual-Channel Smart High-Side SwitchControlled through an SPI and is intended for power distribution and actuator drive applications.18/12/2025 -
Analog Devices Inc. ADG1712 Low Voltage 2.4Ω Quad SPST SwitchContains four independent SPST switches, operates with a low-voltage single or dual supply range.18/12/2025 -
Texas Instruments SN74CB3T3245 8-Bit FET Bus SwitchesHigh-speed, TTL-compatible switches with low ON-state resistance for minimal propagation delay.10/10/2025 -
onsemi FPF2188L Surge & Over-Voltage Protection SwitchA surge and over-voltage protection switch for the power path in USB Type-C®/PD applications.10/10/2025 -