Nuevos Herramientas de desarrollo del sensor magnético

iC-Haus iC-TW39 EVAL TW39_1M Evaluation Board is designed for evaluating, testing, and measuring the iC-TW39 sensor. This evaluation board is supplied with a BiSS adapter cable and precision magnets. The iC-TW39 magnetic on-axis angle sensor is a compact TMR-based system-on-chip solution for 360° absolute angle sensing in the end-of-shaft position. This evaluation board is available in 61mm x 64mm dimensions. Typical applications include high-resolution angle sensing, brushless motor commutation (2 to 64 poles), incremental or absolute rotary encoders, and servo motor control.
-
iC-Haus iC-TW39 EVAL TW39_1M Evaluation BoardDesigned for evaluating, testing, and measuring the iC-TW39 sensor.22/4/2026 -
Melexis EVB90382LGO-BAA-602 Development BoardSupplies an effortless way to connect the MLX90382 Triaxis® magnetic sensor to a microcontroller.23/12/2025 -
Infineon Technologies TLE4999X Program-KitHardware setup includes a PGSISI-3 interface box and an evaluation board with a satellite board.3/6/2025 -
Monolithic Power Systems (MPS) EVKT-MV-RP-PICO Evaluation KitWorks with the TBMV300-Q-LT I2C or SPI test boards and the MagVector™ evaluation app software.13/5/2025 -
Monolithic Power Systems (MPS) TBMV300 Development BoardsDesigned to work with the EVKT-MV-RP-PICO evaluation kit and the MagVector evaluation app software.12/5/2025 -
Texas Instruments JOYSTICK-MAG-ACC Joystick Magnetic AccessoryDeveloped for magnetic sensing evaluation modules such as the TMAG5170UEVM Hall-Effect sensor EVM.17/4/2025 -
Texas Instruments HEADON-MAG-ACC Magnetic Sensing AttachmentMagnetic sensing attachment interfaces with the TI-SCB and other sensor evaluation boards.4/4/2025 -
Texas Instruments ROTATEPUSH-MAG-ACC Rotate & Push AttachmentConnects to magnetic position sensors compatible with the TI-SCB sensor control board.20/2/2025 -
Infineon Technologies TLE493D-P3XX-MS2GO 3D 2Go Evaluation KitDesigned for 3D magnetic field sensing with 3D magnetic Hall sensors with I2C and SPI interfaces.22/1/2025 -
Infineon Technologies XENSIV™ Spindle2GoUsed in applications such as valve control, smart heating thermostats, and door locks.22/1/2025 -
Infineon Technologies DRILL TRIGGER V2 Multifunctional Control TriggerEnables linear movements and direction selection, similar to the HMI interface on power tools.24/12/2024 -
Texas Instruments TMAG5x33EVM Switch Evaluation Modules (EVMs)It provides an easy-to-use platform for evaluating or prototyping the TMAG5x33 Hall-effect switches.29/10/2024 -
Texas Instruments TMAG5253EVM Sensor Evaluation Module (EVM)Enables users to assess the performance of the TMAG5253 low-power, linear Hall-effect sensor.29/10/2024 -
Mikroe MIKROE-6242 3D Hall 14 ClickCompact, high-precision position sensing add-on board.24/9/2024 -
Mikroe MIKROE-6099 Compass 8 ClickCompact add-on board designed for precise compass applications.29/8/2024 -
Monolithic Power Systems (MPS) Placa de prueba TBMA600Compatible con el kit de comunicación EVKT-MagAlpha-MagDiff y la aplicación MagAlpha Evaluation.21/8/2024 -
Texas Instruments SLIDEBY-MAG-ACC Magnetic Sensing Evaluation ModuleA magnetic slide-by attachment connects to magnetic position sensors compatible with the TI-SCB.4/7/2024 -
Monolithic Power Systems (MPS) EVKT-MagAlpha-MagDiff Communication KitDesigned for MagAlpha and MagDiff magnetic position sensor family that offers a seamless connection.19/3/2024 -
Azoteq IQS7221E ProxFusion® Sensor ICFusion device with on-axis orientation designed for rotation and angle sensing applications.19/2/2024 -
Texas Instruments TMAG3001EVM Evaluation ModuleOffers an easy-to-use platform to demonstrate the TMAG3001 linear 3D sensor.8/2/2024 -
Monolithic Power Systems (MPS) TBMA735 Long Evaluation BoardDesigned for the MA735 MagAlpha magnetic position sensor.21/12/2023 -
Monolithic Power Systems (MPS) TBMA736 Long Evaluation BoardDesigned for the MA736 MagAlpha magnetic position sensor.21/12/2023 -
Infineon Technologies XENSIV™ 3D PLAY2GO KitDirectly replaces potentiometer joysticks in gaming controllers and similar devices.16/11/2023 -
Mikroe Clic Angular 9 MIKROE-5576Placa complementaria compacta que incluye el sensor angular de precisión AAS33001 de Allegro Microsystems.11/9/2023 -
Texas Instruments TMAG5173EVM Sensor Evaluation Module (EVM)Evaluates the main features and performance of the TMAG5173-Q1, a linear 3D Hall-effect sensor.21/6/2023 -