Nuevos Ventiladores tangenciales CC

ebm-papst AxiForce 40 Series Efficient, Quiet DC Axial Fans combine a newly developed motor, modern electronics, and innovative flow geometry to create a highly efficient and quiet compact fan. These axial fans feature a robust design that makes them ideal for use in tough environmental conditions. The AxiForce 40 fans provide counterclockwise rotation, blow over struts, and include tach output with PWM input control for speeds between 3,000rpm and 27,000rpm. These DC axial fans feature durable PBT/PA construction to support reliable airflow under tough conditions. Typical applications include network equipment, telecommunication devices, server cooling, high-density electronics, robotics, renewable energy systems, inverters, charging stations, and battery storage systems.
-
ebm-papst AxiForce 40 Series Efficient, Quiet DC Axial FansFeature innovative flow geometry and robust design, ideal for use in tough environmental conditions.5/3/2026 -
Same Sky 80mm DC Axial Fans80mm x 80mm frame size, multiple speed options, and pulse-width (PWM) modulation/tachometer wires.17/2/2026 -
Sunon PF Series 80x38 DC FansOffers dimensions of 80mm x 80mm x 38mm and is suitable for dispersing heat in tight spaces.4/11/2025 -
Sanyo Denki San Ace 80L 9LG High Airflow, Long Life DC FansFeature high static pressure, high airflow, long service life, and low power consumption.29/10/2025 -
Sanyo Denki San Ace 80mm x 80mm 9CRHA Counter Rotating DC FansCounter-rotating fans with improved cooling performance in high impedance areas.29/9/2025 -
NMB Technologies Next-Gen High Performance 40mm Server FansOffers speeds of up to 40,000RPM, a 12V rated voltage, and UL 94V-0 rated construction.15/9/2025 -
Orion Fans OD6038-VXE High-Performance Vane Axial DC FansOffer high static pressure, vane axial frame, with 12V, 24V, and 48V options.15/9/2025 -
Orion Fans OD254AP IP68 Div1 UL60079 Explosion Proof DC FansFeature 12V, 24V, and 48V rated voltage, ≥10MΩ at 500VDC insulation resistance, and UL 60079 rated.19/8/2025 -
Sanyo Denki San Ace 200x70 9GA Low Power Consumption DC FanOperates on about 36% less power while maintaining the same airflow and static pressure.29/7/2025 -
Sanyo Denki 120W 9WPA High Airflow, Splash Proof DC FansOffer high static pressure, improved airflow, and low power consumption.25/4/2025 -
ebm-papst Axial FansMoves air in a direction parallel to the fan's rotation axis, offers wide choice of sizes & options.12/2/2025 -
ebm-papst Centrifugal Fans & BlowersIdeally suited for applications where higher pressure is needed at lower airflow rates.12/2/2025 -
Sanyo Denki San Ace 80 9CRH High Flow, Counter Rotating FansFeature high static pressure, high airflow, low power consumption, and are RoHS directive-compliant.13/11/2024 -
Sanyo Denki San Ace 38 9HVA High Static Pressure DC FansOffers high static pressure, high airflow, and 38mm x 38mm x 28mm dimensions.12/11/2024 -
Panasonic Ventiladores de enfriamiento UDQFLos rodamientos hidrodinámicos exclusivos (UHDB) ofrecen un funcionamiento silencioso y una larga vida útil para los dispositivos de enfriamiento dentro del vehículo.23/9/2024 -
Sanyo Denki San Ace 60 9CRH High Flow, Counter Rotating Fans9CRH type fans with high static pressure, high airflow, and a service life of 40,000 hours.26/8/2024 -
Nidec Components UltraFlo DC Brushless Axial FansAchieves high airflow, low power consumption, and a long lifespan, ideal for communication IT uses.12/6/2024 -
Sanyo Denki 9CRLB 60x76mm Long Life, Counter Rotating DC FanFeatures 100,000 hours long life, high airflow, and high static pressure.20/5/2024 -
Same Sky CFM IP68 Rated DC Axial FansAvailable in multiple speed options and offer a dual ball bearing system.10/1/2024 -
Sanyo Denki Long-Life Cooling Performance DC FansFeature a 1780Pa maximum static pressure, extended lifespan, and high airflow.12/12/2023 -
ebm-papst AxiTwin 100 Counter-Rotating DC FanDelivers high airflow with minimum space requirements.19/7/2023 -
NMB Technologies IP68 DC Fans with PWMProvide better protection against dust and water ingress in harsh and challenging environments.7/7/2023 -
ebm-papst Data Center SolutionsInclude EC fans that increase cooling capacity and reduce energy consumption.31/3/2023 -
Sanyo Denki San Ace 140 9RA Low Noise DC FansOffer improved 33% maximum airflow, 70% maximum static pressure, and consume 35% less power.21/3/2023 -
Sunon EV Charger SolutionsPart of the renewable energy market and includes AC fans, DC fans, heat sinks, EC fans, and blowers.7/2/2023 -