Nuevos Fusibles

Schurter PFT Resettable Fuses are resettable polymer PTC (PPTC) thermistors for high-reliability overcurrent protection. The radial-leaded PFTA, PFTB, and PFTC feature cured, flame-retardant epoxy polymer material that meets UL 94V-0 requirements. The Schurter PFTL is a high-voltage surface-mount fuse that saves PCB space and boosts cost-effectiveness. These resettable fuses are ideal for use in energy storage systems, power supplies, household appliances, and more.
-
Schurter PFT Resettable FusesResettable polymer PTC thermistors for high-reliability overcurrent protection.13/7/2026 -
Vishay SFT & SF2T Time Lag Acting Thin Film Chip FusesEndures temporary, non-damaging spikes while providing reliable overcurrent protection.24/6/2026 -
Bourns Fusibles PF-000100E/PF-01N100E/PF-1NH100EDesigned to comply with UL 248-13, IEC 60269-4, and IEC 60269-7 standards.4/6/2026 -
Bel Fuse 0ZLM Low Rho PTC FusesOffers a 250mA to 750mA hold current and a -40°C to +85°C operating temperature range.21/5/2026 -
Bel Fuse Fusibles PTC de baja resistencia 0ZLJ1206 chip size, surface-mount PTC resettable fuses with a faster trip time and lower resistance.21/5/2026 -
Bel Fuse 0ZLK Low Rho PTC FusesFeatures a compact 0805 chip size, surface-mount design, and a 6VDC maximum voltage.21/5/2026 -
Littelfuse Dispositivos SMD de alta temperatura para aplicaciones automotricesMeet applicable automotive industry standards and are AEC-Q200-qualified.2/4/2026 -
Littelfuse Fusibles SMD de alto voltaje 708Designed for circuits expecting high fault current and have a solder‑less ceramic body construction.30/3/2026 -
Vishay SMD Polymer PTCs for Overcurrent ProtectionPositive temperature coefficient and primarily intended for resettable overcurrent protection.5/3/2026 -
Schurter EKO High-Performance HV FusesFeatures rated voltages of 500VDC or 1000VDC, designed for industrial and energy applications.24/2/2026 -
Schurter ARO Inline FusesFeature a high breaking capacity of 50kA @ 250VAC in a compact 10mm x 25mm size.13/2/2026 -
Eaton 14DE High Breaking Capacity Semiconductor FusesFeatures a 20kA high breaking capacity for high-energy applications.13/1/2026 -
Schurter APO 1000V Pyro FuseSafety device engineered for high-voltage DC applications with high reliability and safety.2/1/2026 -
Eaton BAT1 Bolt-Down FusesOffers a compact, space-saving footprint, 32VDC/58VDC voltage rating, and color-coded indicators.30/10/2025 -
Vishay S2F Fast Acting Thin Film Chip FusesEnsure circuit continuity with minimal resistance & reliable interruption under overload conditions.3/10/2025 -
Vishay S3F Fast Acting Thin Film Chip FusesUL 248-14 compliant and comes in three sizes: 0402, 0603, and 1206.3/10/2025 -
Schurter USL 0603 Low-Current Chip Fuses35mA or 50mA fuses for ATEX and precision applications.20/8/2025 -
Schurter ADO High Current FusesOffers a high breaking capacity of 20kA at 1000VDC and bolt-on and PCB/THT mounting.19/8/2025 -
Eaton EKC25 High-Voltage EV Fuses74mm x 22mm x 25mm electric vehicle (EV) fuses with a 1000VDC voltage rating.18/8/2025 -
Littelfuse 827 Series High Voltage Cartridge FusesHigh voltage of 800VDC automotive electronics fuses in through-hole and bolt-down versions.18/7/2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.11/7/2025 -
Bourns SF-3812TL-TS High-Voltage Brick SMD FusesComplies with UL 248-14, IEC 60127-1, and IEC 60127-7 and offers cap terminals with silver plating.1/7/2025 -
Bourns PF-PVC150R Photovoltaic (gPV) Power FusesDesigned to comply with UL 248-10 (Class gPV) photovoltaic fuse standard.17/6/2025 -
Bourns PF-63R50H Cartridge & Axial Lead Power Fuses500V power fuses, designed to meet UL 248-14 and IEC 60127-1 fuse standards.16/6/2025 -
Schurter AMO 10.3x38 High-Performance FusesOffers high breaking capacity of up to 20kA at 800VDC, ideal for electric vehicle (EV) applications.25/4/2025 -