Nuevos Fusibles de montaje en superficie

Vishay / Sfernice SFT and SF2T Time Lag Acting Thin Film Chip Fuses endure temporary, non-damaging spikes while providing reliable overcurrent protection. Vishay / Sfernice SFT and SF2T time lag acting fuses are ideal for motors, transformers, and other equipment that generate inrush currents during startup. SFT time lag acting fuses are designed to open in t = <5s at 250% overload, while SF2T long time lag acting fuses are set to open within t = 1s to 120s at 200% overload.
-
Vishay SFT & SF2T Time Lag Acting Thin Film Chip FusesEndures temporary, non-damaging spikes while providing reliable overcurrent protection.24/6/2026 -
Littelfuse Fusibles SMD de alto voltaje 708Designed for circuits expecting high fault current and have a solder‑less ceramic body construction.30/3/2026 -
Vishay S2F Fast Acting Thin Film Chip FusesEnsure circuit continuity with minimal resistance & reliable interruption under overload conditions.3/10/2025 -
Vishay S3F Fast Acting Thin Film Chip FusesUL 248-14 compliant and comes in three sizes: 0402, 0603, and 1206.3/10/2025 -
Schurter USL 0603 Low-Current Chip Fuses35mA or 50mA fuses for ATEX and precision applications.20/8/2025 -
Bourns SF-3812TL-TS High-Voltage Brick SMD FusesComplies with UL 248-14, IEC 60127-1, and IEC 60127-7 and offers cap terminals with silver plating.1/7/2025 -
Littelfuse Fusibles SMT serie 415Offers a compact size of 15mm x 5mm, a 227V rated voltage, and a 1A to 6.3A current range.25/2/2025 -
Eaton 1210HC Brick FusesDesigned to provide reliable overcurrent protection in high-power density applications.24/2/2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.7/1/2025 -
Littelfuse NANO 871 Series High-Current SMD FusesFeatures a compact surface-mount package with a UL 94V-0 heat-resistant plastic body.2/8/2024 -
Bourns SF-0603SP-R Metal Foil SMD FusesFeatures metal foil chip design for overcurrent protection and EIA 0603 (1608 metric) footprint.23/2/2024 -
Bourns SF-1206S-R Metal Foil SMD FusesAvailable in small chip sizes with a high current rating and features a metal foil chip design.23/2/2024 -
Littelfuse Lithium Battery SolutionsFor numerous battery systems, such as smartphones, utility-grade systems, and eMobility batteries.25/1/2024 -
Bourns SinglFuse™ SF-0402FR SMD FusesRoHS compliant, halogen-free, and UL recognized fuses in an 0402 SMD package.17/10/2023 -
Bourns SF-1206HH-R & SF-1206HHA-R SinglFuse™ SMD FusesFeatures a metal foil chip design for overcurrent protection and an EIA 1206 footprint.16/10/2023 -
Littelfuse Major Appliance SolutionsProducts for major appliances, such as cold storage, coffee machines, blenders, and air purifiers.18/9/2023 -
Littelfuse Electric Bike (e-Bikes) SolutionsProducts suitable for electric bike applications, including switches, fuses, and diodes.6/9/2023 -
Littelfuse 408 Series Surface Mount Fuses100% lead-free, RoHS-compliant, and halogen-free fuses designed to provide overcurrent protection.5/7/2023 -
YAGEO Surface-Mount Chip FusesProvides dependable circuit protection in a low-profile, space-saving design.15/6/2023 -
Littelfuse In-Vehicle Communication SolutionsFuses, diode arrays, and suppressors that are suitable for in-vehicle communication applications.9/5/2023 -
Schurter FRM-A Panel-Mount Fuse Holder & DRM-A FuseFuse and fuse-holder designed to be used together in a variety of applications.27/4/2023 -
Schurter UHS Fuses50A to 100A, 32/50VDC compact and fast-acting SMT fuses designed for SELV applications.24/4/2023 -
Bel Fuse 0680H Series Enhanced-breaking Brick FusesAEC-Q200 compliant 2410 size slow blow surface mount fuses compatible with 260℃ IR reflow process.16/11/2022 -
Bel Fuse 0ACJ Series High Voltage SMD FusesAEC-Q200-compliant fuses that offer a 400VDC/600VDC voltage rating and a 1A to 7.5A current range.31/10/2022 -
Littelfuse Personal Care ApplicationsFeatures reliable & robust components ideal for personal care & healthcare monitoring devices.26/10/2022 -