Nuevos Motores y unidades

Schneider Electric ATS430 Altivar Soft Starters are designed for high durability, efficiency, and sustainability in standard industrial machines ranging from 4kW to 400kW. The Schneider Electric ATS430 series offers superior motor control, reliable operation, and simplicity, while improving the cost-effectiveness of the equipment. These soft starters also include essential cybersecurity and condition-monitoring features.
-
Schneider Electric Altivar ATV350 Variable Speed DrivesDesigned for on-machine mounting and features IP66/NEMA4X or IP54/NEMA12 for 460V motors up to 15hp.27/7/2026 -
Schneider Electric ATS430 Altivar Soft StartersDesigned for high durability, effectiveness, and sustainability in standard industrial machines.27/7/2026 -
Applied Motion MDX+ Integrated Servo MotorsLow-voltage servo systems that integrate a servo drive, servo motor, and encoder into one package.6/7/2026 -
Schneider Electric Altivar™ ATS130 Soft Motor StartersOffers an alternative to DOL motor starters (55mm or 81mm) without a control panel redesign.6/7/2026 -
Sanyo Denki GAD AC Servo Amplifiers3.5KHz speed frequency response and a position settling time that is one-third that of predecessors.29/6/2026 -
DFRobot M0601 Direct-Drive Hub Motor for AGVA compact, highly integrated propulsion solution for intelligent mobile robots.13/5/2026 -
DFRobot 2804 3-Phase Brushless DC MotorCompact 12V BLDC motor with high-precision AS5600 encoder, engineered for advanced motion control.28/1/2026 -
DFRobot ST3215 Serial Bus ServosFeatures a 12-bit high-precision magnetic encoder for 360° absolute positioning.28/1/2026 -
DFRobot PWM Magnetic Encoder Brushless ServosOffers a 24V brushless motor, a 12-bit encoder, and an IP65-rated aluminum housing.28/1/2026 -
DFRobot Gravity LRA Haptic Motor Driver ModuleFeatures a Gravity I2C interface, 44 built-in vibration effects, and auto resonance tracking.28/1/2026 -
DFRobot DFR1224 Replacement Motor KitDesigned for quick and simple repair, allowing restoration of the Maqueen V5 to full functionality.23/1/2026 -
DFRobot DFR1225 Replacement N20 Metal Motor KitDesigned for a quick and simple repair, allowing restoration of the Maqueen Plus V3.23/1/2026 -
Eaton S711 Soft StartersOffers a current range of 12A to 560A and is designed for controlling three-phase motors.24/12/2025 -
MEAN WELL MD-730 200W to 750W Servo Drive SystemsIncludes bus- and pulse-type control methods and covers 200W, 400W, and 750W power ratings.20/10/2025 -
Schneider Electric Altivar ATV320 Variable Frequency DrivesSafety, reliability & simplicity with out-of-the-box features for building more efficient machines.19/6/2025 -
Schneider Electric Altivar™ Machine Drive ATV320 Solar VSDsPower motors from photovoltaic arrays without the need for stored energy solutions.2/4/2025 -
Carlo Gavazzi RSGT Series Soft StartersThree-phase AC motor construction and three housing options: 45mm, 75mm, and 120mm.7/10/2024 -
Delta Electronics ASDA-B3 Standard Delta Servo SystemsProvides high tolerance and stable operation with high-precision motion control functions.8/12/2023 -
Delta Electronics MS300 Compact Vector Control DrivesBased on Delta’s superior drive technology, supports IM & PM motor control, STO safety mechanism.8/12/2023 -
MEAN WELL Controladores de frecuencia variable VFD de 150 W a 750 WCovers both DC and AC input voltages and has PCB board and enclosed semi-glue machine shell formats.13/11/2023 -
MEAN WELL Variadores de frecuencia VFD-C-230 con función PFCOfrecen un rango de voltaje de entrada de 90 V deCA a 264 V deCA y calificaciones de capacidad de salida de 200 W, 350 W y 750 W.13/11/2023 -
MEAN WELL Variadores de frecuencia VFD-250P-230 y VFD-350P-230Cuentan con una función PFC integrada, un tamaño miniaturizado de 5" x 3" y un rango de entrada de 90 V deCA a 264 V deCA.13/11/2023 -
Analog Devices Inc. PD60-4H-1461-CoE Single Axis Stepper MotorA servo drive for up to +48V supply voltage and up to 3Nm torque.12/9/2023 -
Siemens SIRIUS 3RA2 Reversing Contactor AssembliesOffered fully wired and tested with rated power up to 55kW and operational currents up to 110A.7/9/2023 -
IDEC Doesa VF1A Compact AC DrivesHigh-performance three-phase 380VAC to 480VAC AC drives with enhanced functionality.9/11/2022 -