Nuevos Interruptores

C&K Switches TSC Series Toggle Safety Covers are designed to prevent accidental switch activation and combine rugged construction with a sleek design. These safety covers are engineered for reliability, safety, and performance in the most demanding environments. Built with a precision spring‑loaded mechanism and a durable stainless steel faceplate featuring a glossy black finish. The TSC toggle safety covers deliver both exceptional protection and premium aesthetics. These covers are ideal for maritime and boating, industrial control equipment, commercial and off‑road vehicles, aerospace equipment, and military equipment.
-
C&K Switches Cubiertas de seguridad tipo palanca serie TSCDesigned to prevent accidental switch activation and combines rugged construction with a sleek.20/7/2026 -
E-Switch PV16 Anti-Vandal SwitchesDurable IP67-rated anti-vandal switches with LED illumination options.14/7/2026 -
C&K Switches Conmutadores de botón de bloqueo APLDesigned for applications requiring safety, reliability, and a maintained ON/OFF function.13/7/2026 -
EAO Series 82 Keylock & Selector SwitchesVandal-resistant keylock and selector switches for industrial HMI applications.7/7/2026 -
Mallory Sonalert FWM/FWCM/FWP Pushbutton SwitchesAvailable in a wide range of body styles and termination options.4/6/2026 -
Schurter TCS43 Microminiature Tactile SwitchesOffers compact size, reliability, and precise haptic feedback for high-performance applications.27/5/2026 -
Same Sky Anti-Vandal SwitchesOffer IP67 ratings and stainless steel or black alloy metal housing to withstand harsh environments.26/5/2026 -
Schurter SMT DIP SwitchesOffers a 1.27mm half-pitch and a 2.2mm height for a low-profile, space-saving design.26/5/2026 -
EAO Series 51 E-Stops & Stop SwitchesProvides reliable snap-action switching in industrial automation and mobile control units.22/5/2026 -
EAO Series 84 E-Stops & Stop SwitchesProvides important safety control for machinery and industrial automation equipment.22/5/2026 -
RAFI RAMO® E Emergency Stops with M12 ConnectionsPlug-and-play design and 22mm or 30mm mounting hole diameters for simple, time-saving installation.21/5/2026 -
GCT Slide SwitchesAvailable in SPDT, DPDT, and multi-throw options in vertical and right-angle formats.8/5/2026 -
Same Sky IP-Rated Push Button SwitchesAvailable with IP67 ratings for durability and includes package sizes as small as 11.8mm x 11.8mm.7/5/2026 -
CTS Electronic Components 230MA-C Micro SwitchesWidely used wherever human-machine interfaces (HMIs) are required.5/5/2026 -
Mallory Sonalert FPM Pushbutton SwitchesDesigned to meet the demands of industrial, commercial, and OEM applications.30/4/2026 -
Same Sky Illuminated Push Button SwitchesFeatures SPST circuit types, and off-(on) or off-on switch functions.27/4/2026 -
C&K Switches Interruptores DIP SMT ultraminiatura TDB de paso medioOffers gold-plated contacts, 100mΩ contact resistance, and 4.9N operating force.2/4/2026 -
Schurter MSM II Metal Switches with M12 ConnectorEnsures fast, secure, and error-free installation with no complicated wiring.25/3/2026 -
Same Sky TS-KIT-01 Tactile Switch KitFeatures 36 tactile switch parts, including IP-rated and illuminated models.24/3/2026 -
EAO Series 46 EcoTouch Industrial Automation ProductsBroad range offers a reliable and cost-effective solution, easy installation, and rugged durability.23/3/2026 -
TE Connectivity Delta Miniature Toggle & Pushbutton SwitchesDelivers reliable electrical performance, long mechanical life, and compact design flexibility.16/3/2026 -
E-Switch TL6059 Tactile SwitchesIP67-sealed, through-hole-mounted tact switches with radial lead packaging for automated assembly.2/3/2026 -
E-Switch TL3220 Tactile SwitchesLow-profile surface-mount switches with RGB illumination.27/2/2026 -
Dailywell PA Sub-Miniature Pushbutton SwitchesProvides IP67-rated protection against water immersion and 1 million mechanical life cycles.27/2/2026 -
NKK Switches FF01 E-Stop Switches with Wire LeadsIP65-rated at the front panel and come assembled with two 304.8mm (12") wire leads.26/2/2026 -