Nuevos Módulos de administración de energía

M5Stack Base Dual 16340 Module is a compact battery base module for controllers, supporting two 16340 rechargeable cells in parallel. This module provides stable battery power to the main system. The Base Dual 16340 module integrates power-path management, power-switch control, overcurrent and reverse-polarity protection, and battery status monitoring. This ensures real-time monitoring of voltage, current, and power for power management and energy analysis tasks. The Base Dual 16340 module provides an INA226 current and voltage monitoring chip that communicates with the host through an I2C interface.
-
M5Stack Base Dual 16340 ModuleCompact battery base module for controllers, supporting two 16340 rechargeable cells in parallel.13/8/2026 -
Texas Instruments UCC33411-Q1 DC/DC ModuleAutomotive isolated DC/DC module with integrated transformer technology.7/7/2026 -
Silvertel Ag59FE PoE Configurable PD Controller ModuleFeatures a PoE disable function & can be paired with a DC-DC converter for a complete PoE solution.12/3/2026 -
Texas Instruments UCC33421/-Q1 DC/DC ModulesOffers integrated transformer technology that delivers 1.5W of isolated output power.12/3/2026 -
Monolithic Power Systems (MPS) MPM3812C Step-Down Switch-Mode ConvertersDelivers a continuous 1A output from a 2.3V to 5.5V input range.6/3/2026 -
Monolithic Power Systems (MPS) MPM3809 Monolithic Step-Down Switch-Mode ConverterDelivers up to 0.6A of continuous output current across a 2.3V to 5.5V input voltage range.17/2/2026 -
M5Stack INA226-1A/10A Current Voltage Power Monitor UnitsOffers high-precision voltage, current, and power measurement supporting up to 30V and 1A or 10A.6/11/2025 -
Advanced Energy Evergreen™ Vento™ FCM 33kW Shelf ModulesModular, hot-swappable design scales from kilowatts to megawatts and houses 6 x 5.5kW power modules.31/10/2025 -
Texas Instruments TPSM336xx-Q1 Buck Converter Power ModulesOffers a 0.6A, 1A, or 2A, 36V input in a flip-chip on-lead package.8/9/2025 -
Microchip Technology MCPF1412 16V, 12A Switching Buck Regulator ModuleA fully integrated point-of-load 12A power module with a 16A VIN buck converter.29/8/2025 -
Monolithic Power Systems (MPS) MPM3901 Synchronous Step-Down Power ModulesEasy-to-use, fully integrated, fixed-frequency, synchronous step-down power modules.25/4/2025 -
Texas Instruments UCC33020/UCC33020-Q1 DC/DC Power ModulesAutomotive-qualified 3kVrms DC-DC isolated power module with integrated transformer.24/3/2025 -
Monolithic Power Systems (MPS) MPM3695-20 Scalable Integrated Power ModulesAchieves up to 25A of continuous output current with excellent load/line regulation.28/2/2025 -
Texas Instruments UCC33420/UCC33420-Q1 1.5W Isolated DC/DC Modules3kVRMS isolation rating for providing efficient, isolated power to isolated circuits.7/2/2025 -
Texas Instruments TPSM82866C Step-Down MagPack™ Power ModuleIntegrated inductor, I2C interface, and 5.5V input in a compact 2.3mm x 3mm MagPack package.29/1/2025 -
Analog Devices Inc. MAXM20343/MAXM20344 Buck-Boost Power ModulesUltra-low quiescent current, non-inverting buck-boost Himalaya modules with an integrated inductor.15/1/2025 -
Texas Instruments TPSM8287A1xM DC/DC Power ModulesModules combine differential remote sensing and an I2C interface.6/1/2025 -
Monolithic Power Systems (MPS) MPM3814 Power Modules2.75V to 6V, 1A, ultra-small, and ultra-low noise power module with an integrated inductor.6/12/2024 -
Monolithic Power Systems (MPS) MEZS7-PDCharger-MP2760 Solution ModuleDesigned for dual-role port (DRP) applications.26/11/2024 -
M5Stack U188 RollerCAN UnitsBrushless DC motor control kits with integrated functions for efficient motion control.18/11/2024 -
Texas Instruments TPSM8287Axx Step-Down DC-DC Power ModulesIntegrates a synchronous step-down converter, an inductor, and input capacitors to simplify designs.17/10/2024 -
Monolithic Power Systems (MPS) Módulos de potencia de 3 A duales MPM54322Combinan dos convertidores CC/CC reductores de alta eficiencia, inductores y componentes pasivos seleccionados.4/10/2024 -
Texas Instruments TLVM1440x Dual/Single Output Power ModulesA 36V input capable, DC-DC design that combines power MOSFETs, a shielded inductor, and passives.20/9/2024 -
Texas Instruments TPSM8663x Synchronous Buck Power ModulesModules offer high-efficiency, high-voltage input, and ease-of-use.26/8/2024 -
Monolithic Power Systems (MPS) MPM54313 16V Triple 3A Power ModulesFully integrated power modules with three 3A outputs with an I2C interface.22/8/2024 -