Nuevos Inductores, bobinas y espirales

TDK EP21 Flat-Wire Common-Mode Chokes are flat-wire double chokes designed for common-mode electromagnetic interference (EMI) filtering. These TDK surface-mount (SMD) chokes feature dimensions of 23.8mm length x 17.7mm width and heights of 21.6mm to 22.3mm. The EP21 series also features space-saving underbody termination and a four-pin design for enhanced mechanical reliability. These flat-wire double chokes can handle rated voltages of 48VAC or 80VDC and rated currents of 20.3A to 35A without derating up to +70°C. The TDK EP21 can be used as common-mode chokes for applications such as DC-DC converters or other low-voltage electromagnetic compatibility (EMC) protection circuits.
-
TDK Inductores de modo común de hilo plano EP21Flat-wire double chokes designed for common-mode EMI filtering.30/7/2026 -
Bourns Inductores de potencia blindados SRP2512PAFeature a metal alloy powder core and shielded construction to minimize magnetic field radiation.17/7/2026 -
Bourns Inductores de potencia blindados SRP2010PAFeature a metal alloy powder core and shielded construction to minimize magnetic field radiation.17/7/2026 -
Bourns Inductores de potencia blindados SRP2510PAFeature a metal alloy powder core and shielded construction to minimize magnetic field radiation.17/7/2026 -
Vishay Inductores de potencia IHLP® IHLP1212-EZ-1AFeature a 3mm × 3mm footprint and are available in multiple height profiles (1.2mm, 1.5mm, and 2mm).10/7/2026 -
Vishay ICM High-Current SMD Common-Mode ChokesBuilt with a wirewound ferrite construction in a compact package.2/7/2026 -
Bourns MAG-3002562 High-Current Coupled InductorsDesigned for high-frequency 48V to 12V DC-DC conversion in hybrid and IBC architectures.30/6/2026 -
Murata MDH6045N Chip InductorsFeature an inductance range of 1µH to 470µH with a 240mA to 5.8A rated current range.24/6/2026 -
Würth Elektronik Filtros de modo común de alta tensiónHigh-voltage common mode chokes for automotive and power line EMI suppression.5/6/2026 -
Bourns MAG-3002584 High-Power InductorOffers 87µH inductance for high-frequency PFC and inverter applications in three-phase systems.4/6/2026 -
Würth Elektronik AEC-Q200 SMD Power InductorsMeets stringent automotive reliability standards and are designed to operate in harsh environments.2/6/2026 -
Murata LQM18P Chip Inductors0603 (1608 metric) size code with ferrite core construction and an SMD/SMT termination style.28/5/2026 -
Würth Elektronik Nanocrystalline Common Mode Power Line ChokesHas a nanocrystalline core that exhibits a permeability about 10x higher than ferrite cores.26/5/2026 -
Fastron Inductores de chip bobinados 0302ASDesigned for Radio Frequency (RF) applications that require optimal Q on high-frequency circuits.19/5/2026 -
Bourns Inductores de potencia blindados SRP2008DPLow-profile design and manufactured with a metal alloy powder core to support high current.7/4/2026 -
Pulse Electronics AEC-Q200 CAN/CAN-FD Signal MagneticsRobust construction for vibration and shock resistance with wide interface coverage up to ≤10Mbps.24/3/2026 -
Vishay IHSR2020 High-Temperature Commercial Inductors5.08mm x 5.08mm footprint with 2mm and 3mm height options and magnetically shielded construction.24/3/2026 -
Abracon AMELH4018S DDR5 Server Power InductorsDesigned for power supply applications in DDR5 memory banks used in AI and data center servers.26/2/2026 -
KEMET High-Performance Common Mode CoilsDesigned with nanocrystalline metal for SCFx series and Mn-Zn Ferrite cores for SCTx series.24/2/2026 -
Bourns CE Monolithic Multilayer Chip InductorsMonolithic structure offers high reliability and low DC resistance in a compact form factor.23/2/2026 -
TDK Inductores de ferrita bobinados HPL505028FProprietary ferrite materials and coil structure with no connection points ensure high reliability.16/2/2026 -
TDK Inductores de potencia metálicos TFM252012BLEAUses TDK's thin-film processing with coils formed from Cu plating for highly flexible designs.16/2/2026 -
Fastron 0603LDM RF InductorsDesigned for radio frequency (RF) applications that require optimal Q at high frequencies.16/2/2026 -
TDK Inductor ADL3225VCompact and thin automotive-grade decoupling inductor designed for PoC applications in vehicles.6/2/2026 -
Bourns Inductores RF de bobina de aire ACxSQFeatures an inductance range from 5.5nH to 82nH and a Q value of up to 230.29/1/2026 -