Nuevos Termistores - NTC

CTS Electronic Components TT6 Thermistors are thin-film Negative Temperature Coefficient (NTC) thermistors that feature a small thickness and low cost. These thermistors offer a typical thickness of 0.55mm and are frequently used in applications where space is limited. The TT6 thermistors are an ideal choice for precise temperature measurement between flat surfaces where a quick response time is critical. These thermistors are available with a wide range of RT characteristics and a typical measurement tolerance of less than ±0.3°C. Typical applications include PC/laptop, office automation equipment, and heat sink temperature measurement.
-
CTS Electronic Components TT6 ThermistorsThin film NTC thermistors that feature a small thickness and low cost.20/7/2026 -
CTS Electronic Components TT-0 Temperature SensorsPerfect solution for applications that require the best waterproof and moisture protection.17/7/2026 -
CTS Electronic Components TT-DO ThermistorsDO-35, glass-encapsulated NTC thermistors featuring excellent moisture protection.17/7/2026 -
CTS Electronic Components TT2 NTC ThermistorsGlass-encapsulated sensing devices with standard electrical characteristics.17/7/2026 -
CTS Electronic Components TT7 ThermistorsSmall-sized and epoxy-coated Negative Temperature Coefficient (NTC) chip thermistors.17/7/2026 -
CTS Electronic Components TT-4 Temperature SensorsOffer a wide range of standard and customized temperature sensors tailored to requirements.17/7/2026 -
Shibaura Electronics NTC Thermistor Temperature SensorsHigh value-added temperature sensor solutions covering a temperature range of -50°C to +1,000°C.15/7/2026 -
CTS Electronic Components TT-S ThermistorsFeatures fast response time, excellent stability, and reliability.9/7/2026 -
Stackpole Electronics NTC AEC-Q200 ThermistorsAEC-Q200 qualified thick film NTC thermistors available in 0402, 0603, and 0805 chip sizes.24/3/2026 -
TDK Termistores NTC de alta temperatura para automoción NTCSPDesigned for conductive-adhesive mounting for high temperatures up to +175°C.17/2/2026 -
Vishay NTCASCW78A NTC Immersion Temperature SensorDesigned for accurate thermal monitoring in demanding environments.20/1/2026 -
TE Connectivity Sensores de temperatura de montaje en superficieThese temperature sensors offer proven performance and outstanding reliability for Space apps.30/10/2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.11/7/2025 -
Murata AI Server Application SolutionsWide range of products that are suitable for AI environments and applications.22/5/2025 -
Vishay NTCAPIPE3C90105A Long Lead NTC Thermistor SensorsFeatures a small NTC chip reflow soldered between two AWG24 UL-2651, +105°C-rated, 300V wires.19/5/2025 -
TE Connectivity Sensores de temperatura de motor electrónicoCompact rectangular or cylindrical sensor body for industrial, motor stator, and other systems.16/5/2025 -
TDK Termistores NTC ICL S30 y S36NTC inrush current limiters with a UL 94V-0 flame-retardant coating material.21/4/2025 -
Vishay NTCAIMM66H NTC ThermistorFeatures fast time response to temperature change in automotive fluid immersion applications.18/4/2025 -
Vishay Commercial-Grade NTC SMD 0201 Chip ThermistorsDesigned to deliver high sensitivity and high accuracy over the temperature range -40°C to 125°C.9/4/2025 -
Murata NCU AEC-Q200 NTC ThermistorsDesigned for automotive applications and offers an operating temperature range of -55°C to +150°C.16/1/2025 -
Vishay NTCSI0603 Industrial NTC SMD 0603 Chip ThermistorsDelivers high sensitivity and high accuracy over an extended temperature range -40°C to +150°C.15/1/2025 -
TDK Termistor NTC de inmersiónCuenta con un sistema totalmente sellado para aplicaciones de inmersión y un diseño liviano.2/1/2025 -
Amphenol Sensores de espuma para montaje en superficie (SMF)Highly adaptable sensors designed for direct mounting and offer precise temperature monitoring.23/12/2024 -
TDK Termistores NTC L862 y L871Designed for temperature measurement and are AEC-Q200 automotive grade.7/10/2024 -
Amphenol Termistores NTC criogénicosIdeales para aplicaciones de control criogénico como detecciones de nivel de líquido en el rango de 25°C a -196°C.17/7/2024 -