Nuevos Transistores

Efficient Power Conversion (EPC) EPC2305 Enhancement-Mode Gallium Nitride (GaN) Power Transistor is available in a low-inductance 3mm x 5mm QFN package with an exposed top for excellent thermal management. The EPC2305 features 150V drain-source breakdown voltage (continuous) VDS and 2.2mΩ typical and 3mΩ maximum drain-source on resistance RDS(on). This power resistor from EPC provides efficient operation in many topologies, thanks to the ultra-low capacitance and zero reverse recovery (QRR) of the eGaN® FET. Typical applications for the EPC2305 include phones, notebooks, gaming PCs, power tools, home robotics, e-mobility, and solar.
-
EPC EPC2302 Enhancement-Mode GaN Power TransistorEngineered for high-frequency DC-DC applications and 48V BLDC motor drives.5/3/2026 -
EPC EPC2304 Enhancement-Mode GaN Power TransistorHandles tasks where ultra-high switching frequency and low on-time are advantageous.5/3/2026 -
EPC EPC2305 Enhancement-Mode GaN Power TransistorOffers a low-inductance 3mm x 5mm QFN package with an exposed top for excellent thermal management.5/3/2026 -
Infineon Technologies N-Channel OptiMOS™ 7 80V Power MOSFETs80V, N-channel, normal level devices with superior thermal resistance in a PG‑TDSON‑8 package.5/3/2026 -
Navitas Semiconductor NV6427 Bi-Directional GaNFast™ Power SwitchesSwitches are designed to block voltage in both directions, with unique substrate-clamp technology.26/2/2026 -
Navitas Semiconductor NV6428 Bi-Directional GaNFast™ Power SwitchesDesigned to block voltage in both directions using unique substrate clamp technology.26/2/2026 -
Navitas Semiconductor NV60x GaNFast™ Power FETsEnhancement‑mode GaN power devices engineered for fast‑switching, high‑efficiency power systems.26/2/2026 -
TDK-Lambda i1R ORing MOSFET ModulesHigh-efficiency and low-loss power devices designed to replace traditional diodes.5/2/2026 -
IXYS MOSFET de potencia X4-ClassOffer low on-state resistance and conduction losses, with improved efficiency.2/2/2026 -
Qorvo QPD1014A GaN Input Matched Transistors15W (P3dB), 50Ω input matched discrete GaN-on-SiC HEMTs operating from 30MHz to 1.2GHz.20/1/2026 -
Qorvo QPD1011A GaN Input Matched Transistors7W (P3dB), 50Ω input matched discrete GaN-on-SiC HEMTs operating from 30MHz to 1.2GHz.19/1/2026 -
Qorvo QPD1004A GaN Input Matched Transistors25W, 50Ω input matched discrete GaN on SiC HEMT operates from 30MHz to 1400MHz on a 50V supply rail.19/1/2026 -
onsemi NVBYST0D6N08X 80V N-Channel Power MOSFETThis device offers a low QRR and soft recovery body diode in a TCPAK1012 (TopCool) package.26/12/2025 -
Infineon Technologies OptiMOS™ 6 80V Power MOSFETsSets industry benchmark performance with a wide portfolio offering.23/12/2025 -
Infineon Technologies CoolSiC™ Automotive 750V G2 MOSFETsEngineered to meet the stringent demands of electric vehicle (EV) applications.19/12/2025 -
onsemi NVMFD5877NL Dual N-Channel MOSFETDesigned for compact and efficient designs including high thermal performance.19/12/2025 -
STMicroelectronics SGT080R70ILB E-Mode PowerGaN TransistorE-Mode PowerGaN transistor designed for high-efficiency power conversion applications.4/12/2025 -
onsemi NxT2023N065M3S EliteSiC MOSFETsFeature low effective output capacitance and ultra-low gate charge.4/12/2025 -
Infineon Technologies 750V TRENCHSTOP™ IGBT7 H7 Discrete TransistorsDTO247 package, replaces multiple lower-current transistors in TO247 packages connected in parallel.1/12/2025 -
onsemi FDC642P-F085 Small Signal MOSFETOffers a high-performance trench technology for extremely low RDS(on) and fast switching speed.25/11/2025 -
onsemi NTTFS007P02P8 P-Channel Low/Medium Voltage MOSFETBuilt using PowerTrench technology for extremely low RDS(on) switching performance and ruggedness.25/11/2025 -
iDEAL Semiconductor iS20M028S1C SuperQ™ 200V N-Ch Power MOSFETsDesigned for SMPS and high-efficiency motor drives in a robust PDFN package measuring 5mm x 6mm.24/11/2025 -
onsemi NVD5867NL Single N-Channel Power MOSFETFeatures 60V drain-to-source voltage, 39mΩ drain-to-source on resistance, and AEC-Q101 qualified.20/11/2025 -
Central Semiconductor MOSFET de carburo de silicio (SiC) de canal N de 1700 VThese MOSFETS are designed for high-speed switching and fast reverse recovery applications.20/11/2025 -
onsemi NVD6824NL Single N-Channel MOSFETsOffer low RDS(on) to minimize conduction losses and high current capability.20/11/2025 -