Nuevos Microcontroladores de 8 bits - MCU

Microchip Technology AVR® LA AVR32LA14/20/28/32 Microcontrollers are entry-level AVR LA MCUs built for capacitive touch interface and low-power embedded applications. The devices utilize an AVR CPU with a hardware multiplier, running at clock speeds up to 20MHz, and are available in 14-, 20-, 28-, and 32-pin package options.
-
Microchip Technology Microcontroladores AVR® LA AVR32LA14/20/28/32Entry-level AVR LA MCUs for capacitive touch and low-power embedded designs.24/7/2026 -
Microchip Technology PIC16F13254/55/74/75 28/40-Pin MicrocontrollersOffers a unique set of peripherals to implement hardware-based solutions.7/7/2026 -
Microchip Technology PIC16F13256/76 28/40-Pin MicrocontrollersIntegrates low-power operation, configurable logic, and rugged security features.25/6/2026 -
Microchip Technology Microcontroladores PIC18F-Q35A scalable 8-bit MCU platform for embedded designs that require flexible peripheral integration.12/6/2026 -
Microchip Technology PIC16F175x Low-Power 8-Bit Microcontrollers (MCUs)Delivers high performance and energy efficiency for a wide range of embedded applications.25/8/2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.11/7/2025 -
Microchip Technology Microcontroladores SD AVR® de 8 bits AVR32SD20/28/32Incorporates the AVR® CPU with a hardware multiplier running at clock speeds up to 20MHz.8/4/2025 -
ROHM Semiconductor LAPIS ML610Q327/ML610Q338/ML610Q339 8-Bit MCUsHigh-performance 8-bit CMOS MCUs that integrate a wide variety of peripherals.6/12/2024 -
ROHM Semiconductor LAPIS ML610Q305/ML610Q306 8-Bit MicrocontrollersHigh-performance 8-bit CMOS microcontrollers that integrate a wide variety of peripherals.6/12/2024 -
Microchip Technology PIC16F17154/55/74/75 MicrocontrollersFeatures analog peripherals for precision sensor applications.16/10/2024 -
Microchip Technology PIC16F131xx MicrocontrollersFeatures a Configurable Logic Block (CLB) peripheral consisting of 32x logic elements.17/5/2024 -
Microchip Technology PIC16F18013/14/23/24 Full-Featured 8/14-Pin MCUsEnable cost-sensitive sensor and real-time control applications.14/5/2024 -
Microchip Technology Microcontroladores DU AVR®Ofrecen memoria Flash de 16 KB/32 KB/64 KB, SRAM de 2 KB/4 KB/8 KB y 256 bytes de EEPROM.7/5/2024 -
Microchip Technology PIC16F13145 CLB MicrocontrollersOffers an efficient solution for hardware-based designs featuring a focused set of peripherals19/2/2024 -
Microchip Technology PIC18F24/25Q24 Microcontrollers28/40/44/48-pin devices for sensor-interfacing, real-time control, and communication applications.21/12/2023 -
Microchip Technology PIC18F26/45/46/55/56Q24 MicrocontrollersThe MCUs offer up to 32KB of memory, 4KB of Data SRAM, and 512B of EEPROM.21/12/2023 -
Silicon Labs Microcontroladores (MCU) de 8 bits Busy Bee EFM8BB50Parte de la ampliamente disponible familia de MCU EFM8 de 5 V.17/11/2023 -
Microchip Technology AVRxEB MicrocontrollersOffers an AVR CPU with hardware multiplier running at clock speeds up to 20MHz.6/11/2023 -
Microchip Technology PIC18-Q24 MicrocontrollersDesigned for sensor-interfacing, real-time control, and communication applications.6/11/2023 -
Microchip Technology AVR64EA28/32/48 AVR® EA MicrocontrollersSupplies 64KB of Flash, 6KB of SRAM, and 512 bytes of EEPROM in 28-, 32-, and 48-pin packages.19/10/2023 -
Microchip Technology PIC18-Q20 MicrocontrollersDesigned for sensor-interfacing, real-time control, and communication applications.19/10/2023 -
Microchip Technology AVR16EA28/32/48 AVR® EA MicrocontrollersImplements the AVR CPU with hardware multiplier running up to 20MHz in 28-, 32-, & 48-pin packages.19/10/2023 -
Microchip Technology MCU de alto rendimiento PIC18-Q20Periféricos configurables e interfaces de comunicación avanzadas que admiten múltiples dominios de voltaje.19/10/2023 -
Microchip Technology AVR32/16DD14/20 Microcontrollers (MCUs)Utilizes an AVR® CPU with a hardware multiplier running at clock speeds up to 24MHz.22/9/2023 -
Microchip Technology PIC16F18154/55/74/75 Full-Featured MCUsSuited for low-cost, energy-efficient analog sensor applications with high-resolution requirements.12/9/2023 -