Nuevos Básculas electrónicas

Texas Instruments SN74ACT2G101/Q1 Dual Configurable Data Flip-Flops feature a rising-edge-triggered configurable logic clock, active-low clear, and data inputs. The clock inputs can be configured for several 1- and 2-input logic functions, including buffer, inverter, AND, OR, NAND, NOR, XOR, and XNOR. All inputs use a Schmitt trigger architecture to support slow or noisy input signals.
-
Texas Instruments Multivibradores biestables de datos configurables dobles SN74ACT2G101/Q1Features a rising-edge-triggered configurable logic clock, active-low clear, and data inputs.20/1/2026 -
Texas Instruments Multivibradores biestables SN74ACT2G100/SN74ACT2G100-Q1Two independent flip-flops with rising-edge-triggered clock, active-low clear, and data inputs.12/1/2026 -
Texas Instruments SN74AHCT374/SN74AHCT374-Q1 Octal D-Type Flip-FlopsIncludes 3-state outputs and eight D-type flip-flops with TTL-compatible inputs.17/11/2025 -
Texas Instruments SN74AHC374/SN74AHC374-Q1 Octal D-Type Flip-FlopsFeature 3-state outputs for driving highly capacitive or relatively low-impedance loads.17/11/2025 -
Texas Instruments SN74LV8T373/Q1 Translating D-Type Flip-FlopsEight D-type latches with clear and all channels sharing a LE input and an OE input.17/11/2025 -
Texas Instruments SN74LV8T273/SN74LV8T273-Q1 Octal D-Type Flip-FlopsEight positive-edge-triggered D-type flip-flops with a direct active low Clear (CLR) input.17/11/2025 -
Texas Instruments SN74LV8T374/Q1 Translating Octal D-Type Flip-FlopsConsist of eight D-type flip-flops with 3-state outputs and integrated-level translation.17/11/2025 -
Texas Instruments SN74AHC273/SN74AHC273-Q1 Octal D-Type Flip-FlopsContains 8 positive-edge-triggered D-type flip-flops with a direct active low clear (CLR) input.29/9/2025 -
Texas Instruments SN74AHCT273/SN74AHCT273-Q1 Octal D-Type Flip-Flops8-Positive-edge-triggered D-type flip-flops with a direct Clear (CLR) input.24/9/2025 -
Texas Instruments SN74AC2G101/SN74AC2G101-Q1 GatesGates feature two independent D-type flip-flops with configurable logic clock & active-low clear.22/8/2025 -
Texas Instruments SN74AC2G100/SN74AC2G100-Q1 Dual Flip-FlopsOffers two independent D-type flip-flops with active low clear and configurable logic data inputs.22/8/2025 -
Texas Instruments SN74AC74/SN74AC74-Q1 Dual D-Type Flip-FlopsThese devices include two independent D-type flip-flops and come with a clear and preset.18/7/2025 -
Texas Instruments SN74ACT74/SN74ACT74-Q1 Dual D-Type Flip-FlopsThese devices are dual positive-edge triggered D-type flip-flops with clear and preset.17/7/2025 -
onsemi MC74VHCT374A D Flip-FlopsHigh-speed CMOS octal flip-flops with 3-state output fabricated with Silicon gate CMOS technology.26/6/2025 -
Texas Instruments SN74HC112 Dual J-K Flip-FlopsThese devices contain two independent J-K negative-edge-triggered flip-flops.9/5/2025 -
Texas Instruments SN74HC74/SN74HC74-Q1 Dual D-Type Flip-FlopsEach device contains two independent D-type positive-edge-triggered flip-flops.9/5/2025 -
Texas Instruments SN74LV74A/SN74LV74A-Q1 Dual D-Type Flip-FlopsThese devices are positive-edge-triggered D-type flip-flops designed for 2V to 5.5V VCC operation.8/5/2025 -
Texas Instruments SN74LV8T574/SN74LV8T574-Q1 Octal D-Type Flip-FlopsFeature 3-state outputs are designed to drive highly capacitive or relatively low-impedance loads.17/4/2025 -
Texas Instruments SN74LV8T374-EP Octal D-Type Flip-Flops8-bit flip-flops with 3-state outputs to drive highly capacitive or relatively low-impedance loads.11/4/2025 -
Texas Instruments SN74ACT164-Q1 8-Bit SIPO Shift RegistersContains an 8-bit shift register with asynchronous clear (CLR) input and AND-gated serial inputs.17/12/2024 -
Texas Instruments SN74AC174-Q1 Hex D-Type Flip-FlopsSix D-type flip-flops with a shared active-low clear (CLR) and rising-edge triggered (CLK) inputs.17/12/2024 -
Texas Instruments SN74ACT174-Q1 Hex D-Type Flip-FlopsSix D-type flip-flops with shared active-low clear (CLR) and rising-edge triggered (CLK) inputs.17/12/2024 -
Texas Instruments CD74ACT174 Hex D-Type Flip-FlopsThese devices are positive-edge-triggered D-type flip-flops with a direct clear (CLR) input.13/12/2024 -
Texas Instruments CD74AC174 Hex D-Type Flip-FlopsThese devices are positive-edge-triggered D-type flip-flops with a direct clear (CLR) input.13/12/2024 -
Texas Instruments SN74HCT574 Octal Edge-Triggered D-Type Flip-FlopsThese devices feature 3-state outputs that are designed specifically for bus driving.27/9/2024 -