New SPLD - Simple Programmable Logic Devices

Texas Instruments TPLD2001 Programmable Logic Devices (PLDs) feature versatile programmable logic ICs with combinational, sequential, and analog blocks. These PLDs operate over a 1.71V to 5.5V supply voltage range and a -40°C to 125°C extended temperature range. The TPLD2001 PLDs provide an integrated, compact, low-power solution for implementing common system functions, including timing delays, voltage monitors, system resets, power sequencers, and I/O expanders. Development tools include the TPLD2001 evaluation module, the TPLD programmer, and the InterConnect studio. The TPLD2001 PLDs are supported by an extensive hardware and software ecosystem with application notes, reference designs, and design examples. Typical applications include wearables, PC and notebooks, personal electronics, factory automation and control, gaming devices, and communications equipment.
-
Texas Instruments TPLD2001 Programmable Logic DevicesFeature versatile programmable logic ICs with combinational, sequential, and analog blocks.19/5/2026 -
Texas Instruments TPLD1201-Q1 Automotive Programmable Logic DeviceFeatures versatile programmable logic ICs with combinational, sequential, and analog blocks.23/1/2026 -
Texas Instruments TPLD120x Programmable Logic DevicesIntegrates up to 40 combinational and sequential logic and analog functions into one device.10/2/2025 -
Renesas Electronics SLG47011 GreenPAK Programmable Mixed-Signal MatrixSmall, low-power solution for commonly used analog-to-digital conversion and mixed-signal functions.2/1/2024