Nuevos Circuitos integrados de interruptores de RF

Qorvo RFSW1012 Broadband SPDT Switches are single‑pole double‑throw (SPDT) switches engineered for applications that demand very low insertion loss and robust power‑handling performance. Operating across wide frequency ranges (5MHz to 6000MHz for 50Ω, 5MHz to 2500MHz for 75Ω), the Qorvo RFSW1012 switches deliver key RF advantages such as a typical insertion loss of 0.30dB at 1980MHz, high isolation of 37dB at 2GHz, and excellent linearity with an IP3 greater than 75dBm.
-
Qorvo RFSW1012 Broadband SPDT SwitchesEngineered for applications demanding very low insertion loss and robust power‑handling performance.26/1/2026 -
Mini-Circuits M4SWA4 MMIC Surface-Mount SP4T RF SwitchInternal driver for wideband operation from DC to 30GHz, and enables fast, nanosecond switching.7/11/2025 -
Nisshinbo NT1819 High Isolation SPDT RF SwitchThis device is suitable for 5G cellular infrastructure and other applications.4/11/2025 -
Menlo Micro MM5622 64Gbps Differential Loopback SwitchDC-coupled and supports high-speed differential signal switching in the latest standards.30/10/2025 -
Infineon Technologies BGSC4331MN10 Switch+ C-TunerCombination of a series tunable capacitor and an RF switch throw, optimized for RF applications.30/9/2025 -
Abracon ASWD-S2 RF SwitchesWideband, high-linearity, high-performance, and cost-efficient RF switches for IoT applications.16/6/2025 -
Menlo Micro MM5622 64Gbps Dual DP3T SwitchesDesigned for high-speed signal switching in PCIe Gen 5, Gen 6, SerDes, and other standards.9/10/2024 -
Analog Devices Inc. ADRF5162 High Power Silicon SPDT Reflective SwitchReflective, single-pole double-throw (SPDT) switch manufactured in the silicon process.16/9/2024 -
Toshiba TCWA1225G RF SPDT High-Power Antenna SwitchFeatures Toshiba's original CMOS process for RF transmission path switching circuits.10/9/2024 -
Analog Devices Inc. ADRF5142 Silicon SPDT Reflective SwitchesReflective single-pole, double-throw (SPDT) switches manufactured in silicon.5/8/2024 -
Skyworks Solutions Inc. SKY5A5110 0.4GHz to 3.8GHz SP4T High Power SwitchRequires no external DC blocking capacitors on RF paths, provided the RF line has no DC voltage.1/7/2024 -
Qorvo QPC1030D High Power SPST Reflective SwitchSPST Reflective Switch fabricated on Qorvo's QGaN15 0.15µm GaN-on-SiC production process.19/3/2024 -
Qorvo QPC1031D High Power SPST Reflective SwitchSPST Reflective Switch fabricated on QGaN15 0.15µm GaN-on-SiC production process.19/3/2024 -
Qorvo ACT43750 Power Management ICs (PMICs)Integrated drain switch & negative gate voltage regulator PMIC for fast RF GaN PA drain switching.14/3/2024 -
Qorvo QPC0542 SOI SPDT SwitchesWideband SOI SPDT reflective switches operating from 0.02GHz to 50GHz.8/2/2024 -
Nisshinbo NT1821GVAE1S SPDT SwitchOffers high isolation for wireless communication systems, especially in Wi-Fi® 7 applications.16/1/2024 -
Nisshinbo NT1822GVAE1S SPDT SwitchOffers high isolation for wireless communication systems, especially in Wi-Fi® 7 applications.16/1/2024 -
Analog Devices Inc. ADRF5144 Reflective SwitchesSingle-pole double-throw (SPDT) switches manufactured using silicon with a 1GHz to 20GHz range.9/1/2024 -
Infineon Technologies Antenna Cross SwitchesDelivers exceptional performance with low current consumption and high linearity.1/1/2024 -
Analog Devices Inc. ADRF5048 Non-Reflective SP4T SwitchA non-reflective SP4T switch manufactured in the silicon-on-insulator (SOI) process.12/12/2023 -
Analog Devices Inc. ADRF5022 Silicon SPDT SwitchesHave a frequency range of 100MHz to 45GHz.8/11/2023 -
Analog Devices Inc. ADRF5347 1.8GHz to 3.8GHz Silicon SP4T SwitchesDesigned with precision using the silicon process.4/9/2023 -
Infineon Technologies Antenna Tuner RF Switch ICsImprove antenna radiation efficiency with higher data rates and improved signal quality.19/6/2023 -
Analog Devices Inc. ADGM1121 0Hz/DC to 18GHz DPDT MEMS Switch ICsWideband (0Hz/DC to 18GHz), DPDT switches fabricated using Analog Devices' MEMS switch technology.22/5/2023 -
Menlo Micro Relé DP3T dual de 64GT/s con circuito de retorno MM5620Admite la conmutación de señal diferencial de alta velocidad requerida en PCIe Gen 6, SerDes y similares.22/5/2023 -