Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Banner Engineering Flex Arm Light Solutions are bright LED task lights designed for desk, workstation, enclosure, and small area lighting. Banner Flex Arm Lights provide excellent, even light distribution for close-range lighting applications. WL50 models offer touch and pulse-width modulation (PWM) control for on/off and dimming functions. Users can actuate touch models with bare hands or gloves via the integrated capacitive switch on the light face.
Features
Designed for desk, workstation, enclosure, and small area lighting
Excellent, even light distribution for close-range lighting applications
WL50 models offer touch and PWM control for on/off and dimming functions
Touch models can be actuated with bare hands or gloves via the integrated capacitive switch on the face of the light
Plug-and-play with a 300mm M12 cable connection directly into a PSW-24-1 or other power supply (sold separately)