Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Banner Engineering WLC90 Heavy Duty LED Work Light Solutions are designed to operate in harsh environments. These Banner LED work lights withstand washdown and spray from water and many chemicals, including coolants and detergents. WLC90 Heavy Duty LED Work Lights are compact and bright, making them excellent for machining centers and food-processing equipment.
Features
Oil-, chemical-, and water-resistant with IP67, IP68g, and IP69K ratings
Wide operating temperature range with an internal monitoring circuit that dims the LEDs to a safe level at extreme temperatures
Three lens choices to suit many application needs
Pan-and-tilt brackets for versatile mounting to direct the light in any direction
Three discrete intensity level settings
Intensity can be controlled from 0 to 100% using PWM on an input control wire (PWM dimmable parts only)