Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Banner Engineering WLS15 Low-Power LED Strip Light Solutions are low-profile strip lights with a sleek design for enhanced visibility in workspaces and machines. Banner WLS15 provides 12VDC or 24VDC operation in standard and dual-color models. These strip light solutions include high-intensity models with double the standard lumens (24VDC only). These low-power devices are completely sealed with an IP67 rating for wet or dusty environments.
Features
High-intensity models available with double the standard lumens (24VDC only)
Low-profile design for easy installation in tight spaces
12VDC or 24VDC operation in standard and dual-color models
Completely sealed with an IP67 rating for wet or dusty environments
The rugged construction and polycarbonate shell resists shock and vibration while remaining lightweight
LED lighting technology saves energy and minimizes replacement costs
Draws less current than other lights for a low-power device and high energy savings
Offers stability in the presence of line voltage fluctuations
Dual-color models with EZ-STATUS® combine illumination and indication in one light fixture