Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Banner Engineering WL50S Sealed LED Spotlight for Task Lighting provides a very bright sealed spotlight for general task lighting. The IP69K rating makes Banner WL50S ideal for harsh wash-down environments. The highly concentrated, focused light is available in white, red, or green. These sealed LED spotlights illuminate a large area with an even pattern of light and no shadows. The devices come in cabled and quick-disconnect models.
Features
Highly concentrated, focused light in three colors (white, red, or green)
Lenses come in three angles to cover areas of concentration
Illuminates a large area with an even pattern of light and no shadows
12VDC to 30VDC operation
Cabled and quick-disconnect models
56mm diameter with a flat profile and 30mm mounting base
Rugged sealed housing rated to IP69K
Available in a chemically resistant 316 stainless steel housing for use in harsh environments