Nuevos EEPROM

STMicroelectronics M24C64X-DRE 64-Kbit Serial I2C Bus Electrically Erasable Programmable Memory (EEPROM) is organized as 8K x 8-bit. The STMicroelectronics M24C64X-DRE operates in a supply voltage from 1.7V to 5.5V with a clock frequency up to 1MHz, over an ambient temperature range from -40°C to +105°C. This EEPROM offers an additional 8-bit chip enable register for the configurable device address (CDA) and memory write protection feature. These two features enable the M24C64X-DRE to offer a configurable device address (authorized through software) to configure up to eight possibilities of chip enable address, and the write protection of the whole memory array, by setting (through software) the software write protection bit.
-
STMicroelectronics M24C64X-DRE 64-Kbit Serial I2C Bus EEPROMOperates in a supply voltage from 1.7V to 5.5V with a clock frequency up to 1MHz.3/10/2025 -
onsemi NV250x0LV Low Voltage Automotive Serial EEPROMsEEPROM Serial 1Kb, 2Kb, and 4Kb SPI devices internally organized as 128x8, 256x8, and 512x8 bits.25/8/2025 -
ROHM Semiconductor BR25G-5 SPI BUS EEPROMsThese devices are 16Kbit serial EEPROMs with an SPI BUS interface and 4 million write cycles.19/8/2025 -
STMicroelectronics M24M02E-U 2M-Bit I2C-Compatible EEPROMThe device is 256K x 8 bits and can operate with a supply voltage from 1.6V to 5.5V.30/6/2025 -
onsemi N24C256X 256Kb I2C CMOS Serial EEPROMOffers low-power CMOS technology and is internally organized as 32,768 words of 8-bit each.22/5/2025 -
STMicroelectronics M24C64-U 64-Kbit Serial I2C Bus EEPROMOrganized as 8K × 8-bits and operates within a wide 1.7V to 5.5V supply voltage range.2/5/2025 -
STMicroelectronics M24128-U 128-Kbit Serial I²C Bus EEPROMSupports Standard-mode (100kHz), Fast-mode (400kHz), and Fast-mode Plus (1MHz) I2C bus modes.29/4/2025 -
Microchip Technology 24CS128 128Kbits 3.4MHz I2C Serial EEPROMsDevices utilize an I2C (two-wire) serial interface with a 3.4MHz high-speed mode capability.10/4/2025 -
STMicroelectronics Unique ID EEPROMsProvides a seamless & ready-to-use solution designed to meet identification and traceability needs.1/4/2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.18/3/2025 -
ROHM Semiconductor EEPROM serie WL-CSPUp to 8Kbit serial EEPROM with an I2C BUS interface and are ideal for everyday electronic equipment.12/3/2025 -
onsemi CAT24C32B EEPROM Memory32Kb device in 4-ball WLCSP package that supports Standard, Fast, and Fast-Plus I2C protocol.5/2/2025 -
onsemi CAT24C64 64Kb I2C CMOS Serial EEPROMsThese EEPROMs support the Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols.4/1/2025 -
ROHM Semiconductor EEPROM de BUS SPI serie BR25G-5AFeature 128-Kbit, 256-Kbit, and 512-Kbit serial EEPROMs of the SPI BUS interface.30/12/2024 -
ROHM Semiconductor EEPROM DE BUS I2C BR24G16NUX-5TR16-Kbit serial EEPROM of the I2C BUS interface with 2 ports of serial clock and Serial Data (SDA).30/12/2024 -
Microchip Technology 24CS64 64Kbits 3.4MHz I2C Serial EEPROMsDevices utilize an I2C (two-wire) serial interface with a 3.4MHz high-speed mode capability.12/12/2024 -
Microchip Technology 24CS32 32Kbits 3.4MHz I2C Serial EEPROMsDevices utilize an I2C (two-wire) serial interface with a 3.4MHz high-speed mode capability.12/12/2024 -
onsemi EEPROM serial microwire de 16 KB CAT93C86Memory device configured as registers of 16-bit (ORG pin at VCC) or 8-bit (ORG pin at GND).7/11/2024 -
ABLIC EEPROM S-34HTS08ABContiene 1024 bytes de memoria no volátil dispuestas en 16 bloques de 64 bytes por bloque.9/9/2024 -
Microchip Technology 25CS640 64-Kbit SPI Serial EEPROMsProvides 64Kbits of Serial EEPROM utilizing the Serial Peripheral Interface (SPI) compatible bus.19/8/2024 -
onsemi N24C008 8Kb I2C CMOS Serial EEPROMsThese devices support the Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols.14/8/2024 -
onsemi CAT25M01 Serial 1Mb SPI EEPROMsOrganized as 128Kx8 bits, supports the SPI protocol, and features a 256-byte page write buffer.29/7/2024 -
onsemi CAT34C02 Serial 2Kb I2C EEPROMsThese are internally organized as 16 pages of 16 bytes each, for 256 bytes of 8 bits each.29/7/2024 -
onsemi N24Cx I2C Serial EEPROMsThese devices support Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols.8/7/2024 -
onsemi CAT25x SPI Serial EEPROMsThese devices feature a 64-byte or 128-byte page write buffer and support the SPI protocol.8/7/2024 -