Nuevos Capacitores cerámicos

Knowles 3825YA Safety Certified MLCC Capacitors are compact, low-profile safety MLCCs with FlexiCap™ technology to reduce cracking risk. These safety-certified MLCC capacitors meet UL and TUV standards, providing a surface-mount alternative to traditional leaded film capacitors. The MLCC capacitors feature a simple pick-and-place assembly that helps streamline manufacturing while reducing board space requirements and overall component profile. These capacitors are ideal for modems, AC-DC power supplies, and equipment exposed to lightning strikes or voltage transients.
-
Knowles Capacitores MLCC con certificación de seguridad 3825YACompact, low-profile safety MLCCs with FlexiCap™ technology to reduce cracking risk.30/7/2026 -
Vishay Capacitores cerámicos multicapa con terminales radiales MDSKAutomotive radial MLCCs with stress-relieving leads and Class 1 or Class 2 options.15/7/2026 -
Vishay Capacitores cerámicos multicapa con terminales axiales MDSAAEC-Q200 qualified for Class 1 and Class 2 automotive applications.15/7/2026 -
Vishay VJ Safety Certified CapacitorsSurface Mount Multilayer Ceramic Chip (MLCC) Capacitors for Safety Certified Applications.8/6/2026 -
Syfer / Knowles FM2 X7R MLCCsDesigned to achieve a lower ESR with a guaranteed nonmagnetic/relative permeability of 1.7/1/2026 -
NOVACAP / Knowles MIL-PRF-55681 CapacitorsDesigned for use in military and aerospace applications where reliability is crucial.24/12/2025 -
Syfer / Knowles Capacitores de chip cerámicos multicapa VM2Provides maximum capacitance of 44nF/1kV and 66nF/630V in a compact chip size.11/12/2025 -
TAIYO YUDEN MAAS Automotive Multilayer Ceramic CapacitorsAEC-Q200 qualified capacitors with high reliability and RoHS/REACH compliance.14/10/2025 -
Samsung Electro-Mechanics CL03X475MS3CNWC X6S High-Capacitance MLCCsGeneral-type MLCCs with a capacitance of 4.7µF and a rated voltage of 2.5V.7/10/2025 -
Samsung Electro-Mechanics CL03Z105MQR6PNC X7T Automotive MLCCsAutomotive-grade 0201 MLCCs for advanced driver assistance system (ADAS) applications.7/10/2025 -
TDK MLCC CN 22 nF 3225Low-resistance soft-termination MLCCs that achieve a leading 22nF capacitance in a 3225 case size.19/9/2025 -
KYOCERA AVX KGP Stack CapacitorsOptimizes performance of high-frequency applications, including industrial and downhole oil and gas.17/9/2025 -
Syfer / Knowles 2720YA Flexicap™ MLCCsSafety-certified multilayer ceramic capacitors (MLCCs) in a 2720 case size.16/9/2025 -
KYOCERA AVX High-Voltage SMD MLCCsProvides high value, low leakage ratings, and a compact size suitable for high-voltage systems.26/8/2025 -
Syfer / Knowles High-Voltage C0G/NP0 (1B) MLCCs1206 and 1210 case sizes with 100V to 500V voltage range, AEC-Q200 variant available.21/7/2025 -
YAGEO CE X5R Multilayer Ceramic CapacitorsEmbedded Class 2 capcitors with capacitance range of 10nF to 220nF.4/7/2025 -
Vishay CDR-MIL-PRF-55681 SMT MLCCsMilitary qualified, highly reliable per MIL-PRF-55681, and features a wet-build process.2/7/2025 -
TDK Condensadores cerámicos multicapa de grado comercial 1608 C1608X7R2A105K080ACOffers 1μF high capacitance at 100V in a 1608 case size.27/6/2025 -
Syfer / Knowles Condensadores cerámicos multicapa con cables en J X7REnhanced performance under critical testing conditions such as mechanical vibration & thermal shock.16/6/2025 -
Murata AI Server Application SolutionsWide range of products that are suitable for AI environments and applications.22/5/2025 -
TAIYO YUDEN MAJC Automotive Multilayer Ceramic CapacitorsSoft termination type MLCCs designed to enhance automotive and industrial applications.28/4/2025 -
TDK MLCC de terminación suave y de grado automotriz CGAFeature high resistance to mechanical stress and thermal shock by resin layers.25/4/2025 -
TDK CGA6P1X7R2A106K250AC MLCCAEC-Q200 compliant and a 100VDC power rating in a 3225 size with 3.2mm x 2.5mm x 2.5mm dimensions.10/4/2025 -
Murata GXT AEC-Q200 Water-Repellant MLCCsAEC-Q200 qualified, water-repellent, and RoHS and REACH compliant.4/4/2025 -
TAIYO YUDEN MSAS MLCCs for General Electronic EquipmentIdeally suited for use in a wide range of consumer electronics and computing devices.2/4/2025 -